Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Releasable SMT Poke-In Wire Connectors

TE Connectivity’s low-profile, SMT releasable poke-in wire connector accommodates multiple design requirements with 1, 2 & 3 position connector configurations.

The releasable poke-in wire connector features an integral conductor release mechanism, recessed below the top side of the connector and cannot be compromised or broken during multiple insertion and release cycles. Ideal for LED lighting applications, the surface mount releasable poke-in connectors accept 18 to 22 gauge solid and stranded conductors and are tape and reel packaged for high speed SMT processing.

Part Number View Inventory
1-2213301-2 SMT Poke-In Wire Connectors
2213301-1 SMT Poke-In Wire Connectors
2213301-2 SMT Poke-In Wire Connectors
2213301-3 SMT Poke-In Wire Connectors

Product Features

  • Integral robust wire release mechanism to help prevent damage during wire assembly and rework
  • Accommodates multiple design requirements with 1, 2 & 3 position connector configurations
  • Accepts 18 - 22 AWG solid and stranded conductors increasing flexibility in lead wire connections
  • 600 VAC/DC UL rated connectors support high voltage connections
  • Requires no special tools for wire insertion or removal
  • Low-profile design and rounded corners prevent obstruction of LED lighting
  • Side by side stackable design supports higher connection variations, minimize part number inventory and lowers production costs
  • Automated production with flat top surface for vacuum pick up
  • High-temperature material for re-flow processing

Applications

  • Linear or circular LED light modules
  • Metering and control terminal block connections
  • Power to contact boards in applications and building equipment

See also:

Releasable SMT Poke-In Wire Connectors (.pdf)
for more product information, specifications, applications and ordering information.