Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Low Profile, Digital SOIC-14 Pressure Sensor for High Volume Applications

TE Connectivity (TE) introduces the MS5525DSO, a new generation of digital small outline integrated circuit pressure sensors that measure pressure and temperature for applications such as CPAP (continuous positive airway pressure) and ventilators. This sensor module includes a pressure sensor and an ultra-low power 24-bit △Σ ADC with internal factory calibrated coefficients. It provides a 24-bit digital pressure and temperature value, and different operation modes that allow the user to optimize for conversion speed and current consumption. TE's MS5525DSO can be interfaced to virtually any microcontroller using a simple communication protocol. The rugged, engineered thermoplastic transducer is available in single and dual port configurations, and can measure absolute, gauge, differential, and compound pressure from 1 to 30 psi.

Key Features & Benefits

  • Save space with a fully calibrated temperature compensated sensor with a Total Error Band (TEB) of 2.5% FS over the compensated range
  • Measure absolute, gauge, differential, or compound pressure from 0-1 to 30 psi with high resolution digital output
  • Save space with a PCB mountable, small outline IC package
  • Facilitate a simple communication protocol without the need for programming internal registers
  • Enable design style flexibility with single tube, single barb, dual barb and dual hole configurations

Features

  • Small Outline IC (SOIC) Package
  • Integrated 24-bit Digital Pressure and Temperature Sensor
  • I²C and SPI Interface
  • Low Power, 1A (standby <0.15A)
  • Pressure Range: 0-1 to 30psi
  • Pressure Types: Absolute, Differential, Gauge, Compound
  • Package Styles: Single Tube, Single Barb, Dual Barb, Dual Hole

Part Number View Inventory
5525DSO-DB001DS PRESS XDCR, DIGITAL, D BARB, DIFF
5525DSO-SB001GS PRESS XDCR, DIGITAL, S BARB, GAGE
5525DSO-SB005GS PRESS XDCR, DIGITAL, S BARB, GAGE

See also:
MS5525DSO Pressure Sensor Datasheet (.pdf)
MS5525DSO Pressure Sensor Overview Page