Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Space-Saving Solution for Lighting Applications

TE Corcom FB Series TE Connectivity (TE) introduces the 2 position wire-to-wire connector, providing a space-saving solution for indoor down-lighting, connecting power to a luminaire. Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector helps eliminate the hazard of electric shock and accepts 18 AWG 22 AWG solid or tin-dipped stranded wires. It is designed for easy, tool-free installation and eliminates mis-mating through its error-proof design feature. The poke-in technology allows for easy repair, and the connector is supported by dual contact surfaces and a metal stopper for improved reliability.

Key Benefits:

  • Save time and help eliminate mis-mating with error-proof design feature
  • Save vertical space with a slim design
  • Help ensure reliability with a dual contact surface connector
  • Build long lasting products with contacts that are reliably fixed in their respective housings
  • Achieve enhanced retention with an additional lock bar that was designed on the contacts

Electrical and Mechanical:

  • Rate Current (max):
    • 18AWG: 3A Max, 3A certified by UL2459
    • 22AWG: 4A Max
  • Rate voltage (max): 600V AC Max
  • Dielectric Strength: 2200 V AC
  • Operating Ambient Temperature Range: -40C to 105C
  • Durability: 10 Cycles

Standards & Specifications:

  • Application Specification:114-137020
  • Product Specification:108-137020
  • UL2459 Approval:E308110

Applications:

  • Fluorescent ballasts
  • LED displays
  • Office and Hospital lighting
  • Architectural lighting
  • Instrumentation lighting
  • Outdoor signage
  • UV curing lights
  • Lower current industrial applications f(AC or DC rated)
Part Number View Inventory
2271180-1 PLUG, 2PIN WIRE TO WIRE CONNECTOR
2271183-1 RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR
2271203-1 2PIN WIRE TO WIRE CONNECTOR

See also:
Quick Reference Guide (.pdf)
Instructions Sheet (.pdf)