Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

6.0mm Grace Inertia Connectors

Grace Inertia Connectors

TE Connectivity (TE) introduces the 6.0 mm GRACE INERTIA connector, providing a locking design supporting applications with up to 10A wire-to-board connections in 2 and 3 position configurations. GRACE INERTIA connectors are designed to help error-proof the application by preventing contact between receptacle contacts and header contacts when improper mating is attempted. The design employs inertia force that assists in mating the connector, preventing incomplete mating. Ultimately, this 6.0 mm pitch connector delivers medium power connections in a more compact design.

Part Number View Inventory
1376347-1 5MM POWER KEY CONN REC CONT LY
1376348-1 5MM POWER KEY CONN REC CONT MY
2-2232875-1 GIC6.0MM CONNECTOR PLUG HOUSING 2POS
2-2232876-1 GIC6.0MM CONNECTOR HEAD HOUSING ASS 2POS
3-2232875-1 GIC6.0MM CONNECTOR PLUG HOUSING 3POS
3-2232876-1 GIC6.0MM CONNECTOR HEAD HOUSING ASS 3POS

*1376348-1 and 1376347-1 are receptacle contacts that are used to support the connector system, and are not new parts.

Key Benefits:

  • Help ensure complete mating with inertia design
  • Save valuable space on PCB board with compact size
  • Support ease of assembly with audible mating confirmation

Electrical and Mechanical:

  • 10A 300 VAC/DC
  • 6.0mm pitch, AWG 24-16

Typical Applications:

  • Air conditioners
  • Washing machines
  • Control cabinets
  • Industrial machinery

See also:
TE 6.0mm Grace Inertia Connectors Datasheet (.pdf) for more product information, specifications, applications and ordering information.

GRACE INERTIA, TE Connectivity and TE connectivity (logo) are trademarks