Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

TE Connectivity .050 Inch AMPMODU 50/50 Grid Overview


The AMPMODU 50/50 Grid connector family includes a wide variety of high density board-to-board and cable-to-board connectors. AMPMODU 50/50 Grid receptacles and header assemblies can be categorized in three groups: board-mount headers, board-mount receptacles and cable-to-board receptacles. AMPMODU 50/50 Grid cable applied receptacles are available in ribbon cable termination. The variety of components and application possibilities, combined with small size, outstanding quality and reliability, make AMPMODU 50/50 Grid suitable for high density systems.

Benefits include:

  • Polarized housing helps prevent incorrect mating
  • Protective housings add user safety and contact protection
  • Contact termination covers provide support and are well suited for applications with long life cycles
  • The dual beam contact is reliable and well suited for applications subject to severe shock/vibration
  • Ribbon cable connectors saves board space and aids in production efficiencies

Features:

  • Categorized in three groups: board mount headers, board mount receptacles, and cable to board receptacles
  • Available in double row, vertical or right angle, shrouded
  • Formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability
  • Housings on all board-mounted assemblies are made of high temperature tolerant materials and incorporate stand-offs for free drainage of flux cleaning solutions
  • Integral latches for positive locking to shrouded mating headers
  • Suitable for high density systems
  • Mechanical hold downs to aid in solder processing
  • Three available board stack heights offer flexibility in mezzanine application architecture

Applications:

  • Storage Equipment
  • Medical Equipment
  • Automotive Controls/Infotainment System
  • Servers
  • Test/Measurement Devices
  • Factory Automation
  • Robotics
  • Telecommunication Equipment
  • Appliances
  • Aerospace and Defense Equipment

See also:

AMPMODU Catalog (.pdf) for more product information, specifications, applications and ordering information.

AMPMODU Quick Reference Guide (.pdf) for more product information, specifications, applications and ordering information.