Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

TE Connectivity ARISO Contactless Connectivity Platform

TE Connectivity’s (TE) ARISO Contactless Connectivity Platform is a hybrid interconnection system, based on contactless power and data technology, which can easily connect over a short distance without a physical connection. ARISO is not subject to any of the old design parameters, it’s immune to vibration, pollutants and harsh environments and unconfined by movement restrictions.

Where traditional connectivity reaches its limits due to space restrictions, vibration, dust and debris, contactless connectivity can provide premier design flexibility while reducing maintenance and installation efforts. The ARISO Contactless Connectivity platform is designed to replace complex and expensive harness construction and slip rings, enabling connectivity where connections previously were not possible.

Key Benefits:

  • Obtain freedom of movement including tilt, angle and misalignment with contactless connectivity
  • Help ensure flexibility by transferring power and signal through fluids, walls and thin barriers
  • Build easy on-the-fly connections - connecting remote I/Os or sensors on moving machine parts requiring quick connections and immediate system response e.g. connecting remote I/Os or sensors on moving machine parts requiring quick “contactless” connections and immediate system response
  • Obtain rotational freedom that enables faster rotation
  • Reach unlimited mating cycles in wet and dusty environments with physically separated coupler ends
  • Enable safe and reliable connections in harsh environments through vibration resistant, fully sealed couplers

Applications:

  • Robotics
  • Centrifuges
  • In-line inspection
  • Milling machines
  • High end printers
  • Rotating tables
  • Molding machines
Part Number View Inventory
2287598-1 ARISO TXM030S012PNP2A
2287598-2 ARISO RXM030S012PNP2A
2287598-3 ARISO TXM030S012PNP8A
2287598-4 ARISO RXM030S012PNP8A
2287598-5 ARISO RXM030S012PNP8B

See also:
TE_Connectivity_ARISO_Contactless_Connectivity_Platform.pdf for more product information, specifications, applications and ordering information.