Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity AW and F Series Switches

AW Series Switches

The AW Series toggle switch features many circuit configurations, including SPST, SPDT, DPST, DPDT and 4PDT, with a choice of momentary or maintained circuits. The switch provides superior switching power through brass silver alloy contacts. This toggle is UL, CSA recognized for 20A at 30VDC and 20A at 250VAC. Electrical life is 20,000 cycles at full load. Other electrical parameters include contact resistance of 10 milliohms max., insulation resistance of 1,000 megohms and actuation force of 29.4 N max.

The AW Series switches have .250 quick connect terminals and all are panel mountable with 12 mm threaded bushing which is brass with chrome plating. The series mounting design conforms to standard panel cut outs, easing the task of installation.

Features

  • IP67 panel mounting seal
  • Sleeve and Frame perfect sealed
  • Fixed contact molded-inserting construction
  • Wide range switch functions available
  • Meets requirements of industrial and outdoor environments

Applications
These devices are ideal for any design requiring human interface via toggle-style switch in harsh environments, including:

  • Industrial equipment
  • Heavy machinery
  • Construction equipment
  • Transportation vehicles
  • Outdoor concert and lighting equipment
  • Portable power tools

F Series Switches

The F Series switches offer high performance industrial toggles, rockers, and paddles with high current and high voltage rating in a small case. The F Series encompasses many circuit configurations ranging from single pole through four poles, in two and three positions with a choice of momentary or maintained circuits. This toggle series is UL, CSA recognized for 6A at 250 VAC, 6A at 125VAC with silver contacts and 0.4 VA max. at 20 V AC/DC with optional gold plated contacts, typically used for low energy switching. Electrical life is rated from 25,000 to 50,000 cycles at full load. Other electrical parameters include contact resistance of 10 milliohms max., insulation resistance of 1,000 megohms and actuation force of 19.6 N max.

All F Series switches are panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating. Design engineers are given the option of three toggle styles: standard toggle, locking lever to avoid unwanted switching and long flat toggle.

Features

  • Wide choice of toggles, rockers, and paddles
  • Wide range of switch functions
  • Terminals are gold-flashed to prevent oxidation and for ease of soldering

Applications
These devices are designed to meet requirements of light to medium-duty applications including:

  • Industrial
  • Instrumentation
  • Medical equipment

Part Number View Inventory
1-6437630 AW Series Power Toggle Switch Double PoleDouble Throw Configuration (Pole-Throw)
2-6437630 Toggle Switch FT Ultra-Miniature Series SP Standard Lever
3-6437630-8 Toggle Switch FT Ultra-Miniature Series SP Standard Lever
3-6437630-9 Toggle Switch FT Ultra-Miniature Series DP Locking Lever
4-6437630-0 Toggle SwitchFT Ultra-Miniature SP Locking Lever
4-6437630-2 Toggle Switch FT Ultra-Miniature Series DP Standard Lever
4-6437630-5 Toggle Switch FT Ultra-Miniature Series DP Standard Lever
4-6437630-6 Toggle Switch FT Ultra-Miniature Series DP Standard Lever
5-6437630-0 AW Series Power Toggle Switch Double PoleDouble Throw Configuration (Pole-Throw)
5-6437630-5 Toggle Switch FT Ultra-Miniature Series SP Standard Lever
5-6437630-7 Toggle Switch FT Ultra-Miniature Series SP Standard Lever
6-6437630-1 Toggle Switch FT Ultra-Miniature Series DP Locking Lever
6-6437630-2 Toggle Switch FT Ultra-Miniature Series SP Standard Lever
7-6437630-0 AW Series Power Toggle Switch Single PoleDouble Throw Configuration (Pole-Throw)
8-6437630-0 AW Series Power Toggle Switch A Series 4-pole ST

See also:

F Series Switches (.pdf) for more product information, specifications, applications and ordering information.

AW Series Switches (.pdf) for more product information, specifications, applications and ordering information.