Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





AW Series Switches

TE Connectivity (TE), one of the world's market leaders in connectivity solutions, offers the AW Series toggle switch features many circuit configurations, including SPST, SPDT, DPST, DPDT and 4PDT, with a choice of momentary or maintained circuits. The switch provides superior switching power through brass silver alloy contacts. This toggle is UL, CSA recognized for 20A at 30VDC and 20A at 250VAC. Electrical life is 20,000 cycles at full load. Other electrical parameters include contact resistance of 10 milliohms max., insulation resistance of 1,000 megohms and actuation force of 29.4 N max.

The AW Series switches have .250 quick connect terminals and all are panel mountable with 12 mm threaded bushing which is brass with chrome plating. The series mounting design conforms to standard panel cut outs, easing the task of installation.

Part Number View Inventory
AW Series

Features

  • IP67 panel mounting seal
  • Sleeve and Frame perfect sealed
  • Fixed contact molded-inserting construction
  • Wide range switch functions available
  • Meets requirements of industrial and outdoor environments

Applications
These devices are ideal for any design requiring human interface via toggle-style switch in harsh environments, including:

  • Industrial equipment
  • Heavy machinery
  • Construction equipment
  • Transportation vehicles
  • Outdoor concert and lighting equipment
  • Portable power tools

See also:
AW Series Switches (.pdf) for more product information, specifications, applications and ordering information.