Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity




FOR IMMEDIATE RELEASE


BT 3500 Battery-Hydraulic Hand Tool

More Than a Ton of Portable Power in a 1.4 Pound Hand Tool.

TE Connectivity is pleased to announce the launch of the newest member in their power tool line up. The BT 3500 hand tool provides the operator with an impressive 3,500 pounds (~1.500 kg) of crimping force in a compact, portable design.

The BT 3500 is an ergonomic marvel as its unique design positions the battery and pump in a separate unit which can be set onto a work bench or worn on the operator’s body in many different ways. There is an included shoulder strap and an optional belt, which can be used by itself or with an optional four-point harness.

There is also an included convenient carrying tote, which can be carried from a “lunch pail” type handle or can also accept the standard shoulder strap. The tool can even run while in the case. The compact size allows for many variations so the operator can use whatever is most comfortable for the task at hand. Separating the power leaves the crimping head portion of the tool a mere 1.4 pounds (~ 600 g), which is the approximate weight of a traditional hand tool.

Finally, a lightweight tool that delivers the power required for crimping! The small head offers incredible flexibility
and the ability to reach into tight spaces. As an added convenience, the crimping head can be rotated to nearly any angle, allowing the operator to identify the most comfortable position for the job.

Another feature is the quick terminal take-up. This allows the operator to quickly and easily locate a terminal into the head and hold it in position. This makes it much easier to position the wire into the wire barrel and begin the crimping process. Other solutions require the tool to be partially cycled in order to close the dies and capture the
terminal prior to crimping. The TE quicktake up is quick, easy, and effective.

Despite the lightweight of the power unit, the tool can produce over 200 10 AWG (5 – 6 mm2) crimps between charges. This is made possible through a ten ounce, 10.8 Volt Lithium-Ion battery that can re-charge in 25 minutes, thereby giving plenty of time for production.

For more information on the BT 3500 Catalog offered by TE Connectivity, including product data, dimensions, specifications, material and finish, fill out the following information and the BT 3500 Catalog will be e-mailed to you.

Bold fields are required.

Your Name:
Your Title:
Company:
Type of Company
Address:
City:
State:
ZIP:
Phone:
FAX:
Email:

TE Logo and TE Connectivity are trademarks.

© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search:   privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore