Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Bus Bar Clip & Cable Assemblies for Open Compute Project

TE Corcom FB Series TE Connectivity (TE) introduces its leading plug-and-play power cable assembly for Open Compute Project (OCP). The bus bar clip and cable assembly featuring CROWN CLIP Jr. & MULTI-BEAM XLE power connectors is the only solution fully compatible with OCP’s Cubby Three-Bay Shelf for Open Rack V1 Architect and forward compatible with Open Rack V2. The OCP bus bar clip and cable assembly provides a simple yet customizable design that enables a standardized platform capable of efficiently distributing 120A of power per UL and CSA criteria, helping to improve system performance.

Key Benefits:

  • Reduce the number of bus bars in a rack from three to one, saving costs and streamlining the power distribution architecture
  • Support industry standardized platform for OCP
  • Efficiently distribute 120A of power for low energy consumption and operational cost savings with high conductivity copper alloy and bifurcated contact design
  • MULTI-BEAM XLE connectors support 20A low power up to 50A higher power applications with multiple contact configuration
  • Enable operating temperature ranging from -25°C to +125°C with thermoplastic glass reinforced insulator materials
  • Help eliminate power loss with a maximum contact resistance of 0.2 milliohms with a reliable contact crimp connection
  • Design for hot-pluggable applications to minimize unwanted system downtime
  • Minimize damage caused by over-deflection during mating or unmating with an anti-overstress feature
  • Allow for a greater angular misalignment between mating connectors and offer lower mating force with new contact designs

Electrical and Mechanical:

  • Current rating: 120A
  • Operating temperature: -25°C to +125°C

Materials:

  • MULTI_BEAM XLE Connectors
    • Housing: thermos plastic UL94 V-0
    • Contacts and retention clips: copper alloy
  • CROWN CLIP Jr. Connectors
    • Power contact: copper alloy
    • Clip: stainless steel
    • Housing: PBT UL94 V-0
  • Operating temperature: -25°C to +125°C

Standards & Specifications:

  • Hot-pluggable per UL 1977

Applications:

  • OCP Data Centers
  • V2 Open Rack Storage (Cubby)
Part Number View Inventory
2159443-1 CABLE ASSY,SLED POWER,FB.
2159562-1 CABLE ASSY, PRESS FIT POWER,FB.
2820303-2 POWER CABLE ASSY,FB MEDUSA.

See also:
Official Webpage on te.com
Instructions Sheet (.pdf)