Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





0.6 Centerline High Speed CHAMP Docking Connector

The docking connector series is designed for high density, low profile ( 3.8mm) shielded applications featuring two rows of contacts on 0.6mm pitch centerlines. Contacts on a 0.6mm centerline can save 30% of linear board space, while the 3.8mm low profile housing reduces connector height by approximately 25% when compared with the 0.8mm centerline laptop PC docking series connector. Multiple options are available including right angle receptaclels, right angle offset receptacles and a vertical plug for dock and cable.

TE CHAMP docking connectorWhen compared with the 0.5mm pitch docking connector, TE's 0.6mm pitch product is more reliable and performs better in high frequency signals.

TE's 0.6mm centerline high speed CHAMP docking connector is designed to meet various industry transmission standards including USB 3.0, HDMI (high definition multimedia interface) and DisplayPort.

Applications are tablet and laptop PCs, MID (mobile internet devices) and converged mobile phone.

Key Features:

  • Side latches provide greater retention
  • Signal/ground for EMI prevention
  • Housing design prevents improper mating
  • Guide rails aid mating alighnment

Benefits:

  • USB 3.0 transmission compliance
  • High definition differential signam of HDMI, DisplayPort transmission compliance
  • 10,000 mating cycles

Applications

  • Tablet PC
  • Laptop PC
  • MID (Mobile Internet Device)
  • Converged mobile phone

See also:
CHAMP Docking Connector (.pdf) for more product information, specifications, applications and ordering information.