Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity






TE Connectivity CM-NMX Military-Grade, Tie-On Cable Markers for Harsh Environments

New printable CM-NMX Military-grade cable markers for identification of large wire bundles, cables, pipes and conduits have been launched by TE Connectivity. The markers are well-suited for the industrial, energy and aerospace and defense industries as they are constructed using a highly-durable and flame-resistant meta-aramid material that withstands exposure to harsh environments.

CM-NMX markers have excellent solvent-resistant characteristics and meet MIL-STD-202, Method 215K for fluid resistance. In addition, the cable markers are extremely lightweight, which may result in fuel cost savings for the aerospace industry. The markers, available in a variety of colors and sizes for military and high-temperature applications, are applied using cable ties.

The cable markers are compatible with the latest, economical thermal-transfer printable technology for faster printing and sharper print resolutions. The product line meets the SAE AS5942 print permanence standard.

CM-NMX Military-Grade Cable Markers

Key Features:

  • Extremely lightweight
  • Ultimate tensite strength and tear resistance
  • Flame resistant
  • Excellent solvent-resistant properties

Applications:

  • Wire & Cable Bundle Identification
  • Hose & Pipe Identifiction
  • Conduit Identification

See also:
CM-NMX Light-Weight Military Grade Tie-On Cable Marker (.pdf) for more product information, specifications, applications and ordering information.