Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



Circular Plastic Connectors Overview

TE Connectivity's Circular Plastic Connectors (CPC) offer a rugged, reliable connector system suitable for a wide range of applications. The circular configuration provides designers with an efficient use of real estate and the mounting options include panel mount, free-hanging and wire-to-board. Receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND (size 8) contacts.

The housings come in six series designed to handle standard and high density signal, power with current up to 50A per contact and combinations of signal and power in the same housing. Sealing to IP67 is also offered in several configurations. The CPC line includes accessories to complete the cable or panel assembly process such as cable clamps and boots, keying plugs, and sealing caps.

CPC is UL Recognized (File No. E28476) and CSA Certified (File No. LR 7189).

 

Benefits and Features:

  • Lightweight, all-plastic and metal-shell connectors
  • UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

Applications:

  • Industrial machinery, factory automation; material handling equipment
  • Rail and Transit vehicles and systems
  • Medical Instrumentation & Equipment
  • Communication equipment, networking, data storage, computers & peripherals
  • HVAC, Commercial and building equipment
  • Lighting and signage
  • Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
  • Aerospace and defense equipment and systems

See Also:

Circular Plastic Connectors Selection Guide
Circular Plastic Connectors Spotlight
UV-Resistant Sealed Circular Plastic Connectors

Part Number View Inventory
1-206062-4 CABLE CLAMP KIT #11
1-206062-6 CABLE CLAMP KIT #11
1-206455-2 23-63 SZ CPC PSTD PIN RECPT LF
1-66098-8 III+ PIN,18-16,TIN STRIP
1-66099-5 III+ PIN,18-16,TIN ,LP
1-66100-9 III+ SKT,18-16,TIN ,STRIP
1-66101-9 III+ SKT,18-16,TIN ,LP
1-66103-8 III+ PIN,24-20,TIN,LP
1-66105-9 III+ SKT,24-20,TIN,LP
1-66331-4 III+ SKT,24-20,TIN,STRIP
1-66358-0 III+ SKT,18-14,30AU/FL,STRIP
1-66358-6 III+ SKT,18-14,TIN ,STRIP
1-66359-0 III+ PIN,18-14,30AU/FL,STRIP
1-66473-7 SKT,.062 DIA,.045 SQ POST,LP
1776089-1 CMC PLUG ASSEMBLY,SZ 28
1811748-4 Header,AMPSEAL, 23 Position, Tin Plate
192004-8 BAND STRIP LA1A(.006)SIL
192042-5 LA4S .006 SIL PL
193846-1 SKT ASSY.
2-192000-3 CONTACT BAND; FEMALE,62 LOUVER
2-640501-2 09P MR HDR ASSY VO RED LF
2-66102-5 III+ PIN,24-20,TIN ,STRIP
200333-1 CONTACT SOC. ASSY.
201328-1 CONTACT SOCKET ASSY.
201330-1 CONTACT PIN ASSY.
201692-4 CNTR FASTENER PLUG BLOCK,104P
202508-1 CONTACT SOCKET ASSY.
205720-1 AUTOWIRE KIT,104 POS,25 X 25
205720-9 AUTOWIRE KIT,104 POS,25 X 25
206036-1 RECEPT,SZ 17-16 CPC
206037-1 CPC PLUG ASSEMBLY SIZE 17-16
206037-2 CPC PLUG ASSEMBLY SIZE 17-3
206043-1 RECEPT,SZ 17-14 CPC
206044-1 CPC PLUG ASSEMBLY SIZE 17-14
206060-1 CPC PLUG ASSEMBLY SIZE 11-4
206061-1 RECPT, SZ 11-4, CPC
206070-8 CABLE CLAMP KIT #17
206138-8 CLAMP CBL SHELL SIZE 23
206150-1 CPC PLUG ASSEMBLY SIZE 23-37
206153-1 11-4 F.H. RECEPT. STD. SEX
206305-1 CPC PLUG ASSEMBLY SIZE 23-37
206322-9 CABLE CLAMP SIZE 17
206358-5 CABLE CLAMP ASY, SIZE 11
206426-1 CPC PLUG ASSEMBLY SIZE 17-3
206429-1 CPC PLUG ASSEMBLY SIZE 11-4
206430-1 RECPT, SZ 11-4, CPC
206430-2 CONN RCPT HSNG FMALE 4POS INLINE
206433-1 CPC RECPT ASSEMBLY SIZE 11-8
206434-1 CPC PLUG ASSEMBLY SIZE 11-8
206485-1 CPC PLUG ASSEMBLY SIZE 11-9
206512-5 CLAMP,CABLE SHELL,SIZE 23
206705-1 CPC RECP. ASY SIZE 13-9
206705-2 CPC 13-9 FREE HANGING RECPT
206708-1 CPC PLUG ASSEMBLY SIZE 13-9
206837-1 CPC PLUG ASSEMBLY SIZE 23-24
206966-7 CABLE SHELL CLAMP SIZE 13
208488-1 CMC PLUG ASSEMBLY,SZ 22
208718-1 CMC PLUG ASSEMBLY,SZ 14-5
208720-1 PLUG ASSY,SZ 14,CMC
208721-1 RECEPT ASSY,SZ 14,CMC
208945-5 SZ 14 UNASSM KIT,CMC
208945-8 SZ 28 UNASSM KIT,CMC
211398-1 CPC RECPT. SIZE 13-7
211399-1 CPC PLUG ASSEMBLY SIZE 13-7
211400-1 CPC PLUG ASSEMBLY SIZE 13-7
211401-1 RECEPT,SZ 13-7,CPC
211768-1 CPC PLUG ASSEMBLY SIZE 17-9
211769-1 17-9 CPC RECEPT REV SEX
213570-1 CPC RECPT 20-14 SPECIAL
213571-2 CPC PLUG KIT 20-14 W/O CBL CL
213843-1 POWERBAND CONT ASSY,SILVER PLT
213906-1 CPC PLUG ASSY,SRS 6,SZ 17-10
3-192040-7 LAIII .15MM(.006) UNPLATED
3-66104-0 III+ SKT,24-20,TIN ,STRIP
350019-2 058 REC 26-18 008GPPHBZ
350967-2 MR PIN AU/PHBZ
5-66461-9 SKT,.062 DIA,.025 SQ POST,LP
54010-1 CPC STRAIN RELIEF,SIZE 11
6-66460-4 PIN,.062 DIA,.025 SQ POST,LP
640545-2 MR SPLIT PIN 26-18 AUPHBRZ LP
641294-2 MR RECPT 26-18 AUNI/AUPHBZ
66098-8 III+ PIN,18-16,15AU/FL,STRIP
66098-9 III+ PIN,18-16,30AU/FL,STRIP
66099-3 III+ PIN,18-16,15AU/FL,LP
66099-4 III+ PIN,1-16,30AU/FL,LP
66100-8 III+ SKT,18-16,15AU/FL,STRIP
66100-9 III+ SKT,18-16,30AU/FL,STRIP
66101-3 III+ SKT,18-16,15AU/FL,LP
66101-4 III+ SKT,18-16,30AU/FL,LP
66102-8 III+ PIN,24-20,15AU/FL,STRIP
66102-9 III+ PIN,24-20,30AU/FL,STRIP
66103-4 III+ PIN,24-20,30AU/FL,LP
66104-8 III+ SKT,24-20,15AU/FL,STRIP
66104-9 III+ SKT,24-20,30AU/FL,STRIP
66105-3 III+ SKT,24-20,15AU/FL,LP
66105-4 III+ SKT,24-20,30AU/FL,LP
66359-9 III+ PIN,18-14,15AU/FL,STRIP
66360-4 SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+
66597-2 III+ PIN,18-14,30AU/FL,STRIP
66598-2 III+ SKT,18-14,30AU/FL,STRIP