Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



250 Series Positive Lock Mark II

TE Connectivity's 250 Series Positive Lock Mark II receptacles for high temperature applications are intended for applications where there is not enough space for a straight receptacle and where operating temperatures exceed the 105-110°C rating. TE's receptacles provide a secure connection that withstands significant pulling force on the wire due to their unique locking feature. The Positive Lock Mark II receptacles have a low insertion force that improves ergonomics for assembly workers.

TE's Positive Lock Mark II receptacles lock onto mating tabs and feature terminals that operate in temperatures up to 250°C and housings that operate in 240°C. The receptacles are removable only by deflecting an integrally designed repressor prior to withdrawal and offer easy assembly and secure retention to mating tabs.

Features & Benefits:

  • Integral lever locks receptacles onto tabs
  • Low insertion force for improved ergonomics
  • High temperature Positive Lock terminals operate in temperatures up to 250°C and the high temperature housings operate in 240°C
  • High temperature housings meet Glow Wire test and UL 94 V-0
  • Helps improve system safety and ease of assembly with low insertion and extraction forces
  • Deliver reliable electrical performance with enhanced contact surface design
  • Confirm fully mated connections with audible confirmation of tab insertion
  • Terminate with TE application tooling for uniform high quality crimps
  • Improve strain relief with insulation support

Applications:

  • Refrigerators and freezers
  • Dishwashers, washers, and dryers
  • Ranges/ovens
  • Passenger cars
  • Off-road vehicles
  • Trucks and buses
  • Control cabinets
  • Robotic arms
  • Rail cars
  • Subsystem design

Part Number View Inventory
2238105-1 .250 CRMP RECPT,FLAG,16-14AWG,HI-TEMP, POS LOK,STL/NI
2238106-1 .250 CRMP RECPT,FLAG,12-10AWG,HI-TEMP, POS LOK,STL/NI
2238141-1 .250 CRMP RECPT,FLAG,20-18AWG,HI-TEMP, POS LOK,STL/NI

See also:
TE Connectivity 250 Series Positive Lock Mark II (.pdf) for more product information, specifications, applications and ordering information.