Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity






TE Connectivity 45 Degree Angled RJ45 Connector


TE Connectivity (TE) introduces the new high performance, nonmagnetic, 45 degree angled RJ45 connector for Cat 6 applications. This new connector exceeds data rates of 1 Gbps, expanding design capabilities into broader bandwidth Ethernet applications. The enhanced design of the RJ45 connector reduces signal interference, lowers operating costs and features a 45 degree angle that makes assembly easy in hard-to-reach spaces.



Key Benefits:

  • Exceed data rates of 1 Gbps, meeting the requirements for Cat 6 applications
  • Expand design capabilities for broader bandwidth Ethernet connections with increased speed
  • Allow for easier, efficient assembly with a 45 degree angled entry jack
  • Provide a connector surface that is more visible and accessible than right angle or vertical jacks in small or hard-to-reach places with unique angled design
  • Improve EMI shielding effectiveness, prevent external interference to transmission signals and reduce signal interference to external devices with four times the number of EMI springs in the shield design compared to other RJ45 connectors
  • Decrease PCB assembly costs by supporting cost-effective IR reflow soldering processes

Applications:

  • Wireless base stations
  • Network Interface Cards (NIC)
  • Computers
See also:
TE_Connectivity_45_Degree_Angled_RJ45_Connector.pdf for more product information, specifications, applications and ordering information.