Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News






TE Connectivity BCF Series Power Line Filters


TE Connectivity (TE) introduces the new BCF series power line filters with threaded stud terminals. Previously available in terminal block terminations only, the new low-weight BCF series is a 3-phase Delta EMI filter with threaded terminals for easy termination to cables with ring terminals. These new filters are used to reduce noise emissions typically associated with variable speed motors used in process automation equipment, elevators and alternative energy applications.




Key Benefits:

  • Save space and reduce EMI noise emissions typically associated with variable speed motors
  • Save time and help ease termination with threaded terminals
  • Enhance design with light weight and compact filter construction
  • Obtain higher power efficiency at frequencies below 100kHz
  • Ensure design flexibility by allowing wires to be terminated at a variety of angles, significantly improving the filters ability to be used in groups or confined spaces
  • Help save transportation costs with a low weight product

Applications:

  • Process automation equipment
  • 3-phase inverters
  • Variable speed motors
See also:
TE_Connectivity_BCF_Series_Power_Line_Filters.pdf for more product information, specifications, applications and ordering information.