Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



CFP2 and CFP4 Pluggable I/O Connectors

TE Connectivity's CFP2 and CFP4 Pluggable I/O Connectors are designed for high speed communications and transfer up to 28 Gbps per lane in a smaller space - 2.8 times faster than current CFP products. These connectors provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections.

TE's CFP2 and CFP4 connectors enable design flexibility with one of the largest portfolios of connectors. Some flexible design options include ganged cages, heat sinks, single-sided and belly-to-belly mounting styles, lightpipes, and the capability to support mid- to long-reach applications. These connectors also adhere to the standard footprint defined by the CFP Multi-Source Agreement (MSA) group.

Feature & Benefits:

  • Transfer more data in a smaller space with high density 0.6mm pitch contacts that perform up to 28 Gbps per lane
  • Perform up to 2.8 times faster than current CFP products
  • Provide one of the industry's leading Signal Integrity (SI) performance for 28 Gbps per lane
  • Adhere to the standard footprint defined by the CFP Multi-Source Agreement (MSA) group
  • Enable design flexibility with one of the largest portfolios of CFP2 and CFP4 connectors
  • Offer many flexible options including ganged cages, heat sinks, single-sided and belly-to-belly mounting styles, lightpipes, and the capability to support mid- to long-reach applications

Target Markets:

  • Datacommunications
  • Telecommunications

Applications:

  • Data Centers
  • Optical Transport
  • Servers
  • Switchers
  • Storage Area Networks
  • Carrier Networks
  • Mid-Reach to Long-Reach, High Capacity (100 Gbps) Links

Part Number View Inventory
2274842-1 HARDWARE KIT, CFP2, 1X1
2274842-2 HARDWARE KIT, CFP2, 1X1
2274843-2 CAGE ASSEMBLY, CFP2, 1X1
2274845-1 CFP2 RCPT ASSY
2287075-1 CFP2 HARDWARE KIT, 1X2
2287075-2 CFP2 HARDWARE KIT, 1X2
2287076-2 CFP2 CAGE ASSEMBLY, 1X2
2288218-6 HEAT SINK,FRONT TO BACK AIREFLOW,CFP2
2288219-3 CFP2 HEATSINK, SIDE TO SIDE AIRFLOW
2288220-2 CFP2 HEATSINK CLIP
2288221-1 CFP2 EMI/DUST PLUG
2288221-3 CFP4 EMI/DUST PLUG
2288226-1 CFP4 HARDWARE KIT
2288226-2 HARDWARE KIT,CFP4 1X1
2288227-2 CFP4 1X1 CAGE ASSEMBLY, PRESS-FIT
2288229-1 CFP4 RECEPTACLE
2288231-3 CFP4 HEATSINK, FRONT TO BACK AIRFLOW
2288231-6 CP4 HEATSINK, FRONT TO BACK AIRFLOW
2289496-2 CFP4 1X4,CAGE ASSEMBLY
2289497-1 CFP4 1X4,HARDWARE KITS
2289497-2 CFP4 1X4,HARDWARE KITS
2289502-2 CFP4 1X4,HEATSINK CLIP
2304452-1 RECEPTACLE COVER WITH GASKET, CFP2 1X1
2304454-1 CFP2 RECEPT ASSEMBLY, 1X2
2304455-1 CFP4 1X1 RCPT COVER,WITH SCREW
2304456-1 CFP4 1X4,RECEPTACLE COVER,WITH SCREW

See also:
TE Connectivity CFP2 and CFP4 Pluggable I/O Connectors (.pdf) for more product information, specifications, applications and ordering information.