Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



Industrial IP20 RJ45 Cat. 6A Plug

TE Connectivity introduces their latest Industrial IP20 RJ45 Cat. 6A plug based on "common core" technology, a platform technology used in the entire industrial RJ45 product family. TE's RJ45 Cat. 6A plug is extending the family of Field Installable Cat5e common core designs with a connector that can be terminated tool-less with Cat. 6A cables in the field. TE Connectivity's Industrial IP20 RJ45 Cat. 6A Plug

The Industrial IP20 RJ45 Cat. 6A plug includes an automatic wire cutoff function, which provides an error-free installation and optimal performance in the field. Upon closing the core housing, the excess wire is cut off at the same time the wires are connected to the plug contacts. This solution is capable of terminating the most commonly used wire variant Cat.6A and can handle 10 Gbps bit rates, supporting bandwidths of up to 500 MHz.

Features & Benefits:

  • Single Piece Common Core Cat. 6A plug with tool-less installation
  • Automatic wire cut-off function provides error-free installation and optimal performance
  • Rugged design and special features makes the plug extremely suited demanding industrial applications
  • Board range of wires (AWG 26 to AWG 22, solid and stranded) can be terminated without the use of tools
  • An error-free assembly and optimal performance will be obtained with integrated automatic wire cut off function

Applications:

  • Control Cabinets
  • Motor/Motor Controls
  • Machinery
  • Robotics
  • Industrial Cable Installations

Part Number View Inventory
1-2120864-1 VARIANT 14; METAL PLUG, RJ45 CAT6A,8POS.
1-2120871-1 VARIANT 14;JACK METAL, RJ45 CAT6A,180 DEG
1-2120875-1 VARIANT 14 COUPLER, RJ45 CAT6A,8P,180DEG
2120892-1 RJ45 CONNECTOR CAT6A IP20 PLUG
2120892-2 RJ45 CONNECTOR CAT6A IP20 PLUG
2120892-3 RJ45 CONNECTOR CAT6A IP20 PLUG

See also:

TE Connectivity's Industrial IP20 RJ45 Cat. 6A Plug (.pdf) for more product information, specifications, applications and ordering information.