Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



K-type Thermocouple Connector

TE Connectivity (TE) introduces the new K-type thermocouple connector which helps ensure an easy connection with a K-type thermocouple wire. The unique spring terminal concept helps ensure connectivity compared to the traditional screw type termination. The “push-on lock concept” allows for easy mating while the unique shape of the metal-locking mechanism helps prevent unintentional un-mating. TE Connectivity's K-Type Thermocouple Connector

TE’s K-type thermocouple connector helps verify complete mating with an audible click when mating the connector ends. This connector also decreases assembly time due to a spring clamp solution that allows quick wire termination. The K-type thermocouple connectors operate in a -20°C to 220°C operating temperature range.

Feature & Benefits:

  • Obtain better mating reliability with enhanced housing retention force to help prevent unintentional un-mating
  • Gain system assembly time with a spring clamp solution to enable quick wire termination
  • Help verify complete mating with an audible click when mating the connector ends
  • The "Push-on lock concept" allows easy mating and secure locking which provides a highly reliable connection
  • 2 Position for K-type Thermocouple (+ :Chromel / - :Alumel)
  • Touch Proof design supports IP20 degree of protection
  • Supports Free-hanging and Panel Mount solution

Target Markets:

  • Industrial
  • Test and Measurement
  • Energy

Applications:

  • Semiconductor Equipment Machine
  • Injection Machines
  • Machines Tools
  • Test and Measurement Equipment
  • Calibration Equipment
  • Heat Pumps
  • Chemical Plants
  • Nuclear Plants

Part Number View Inventory
1-2299959-1 THERMOCOUPLE CONN KTYPE REC TRAY PACKAGE
1-2299960-1 THERMOCOUPLE CONN KTYPE TAB TRAY PACKAGE
2-2299960-1 THERMOCOUPLE CONN KTYPE TAB TRAY PACKAGE
2295205-1 THERMOCOUPLE CONN STRAIN RELIEF
2295225-1 THERMOCOUPLE CONN K-TYPE 2P GROMMET
2295226-1 THERMOCOUPLE CONN OPENER

See also:

TE Connectivity's K-type Thermocouple Connectors (.pdf) for more product information, specifications, applications and ordering information.