Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



LUMAWISE Endurance S Module

TE Connectivity (TE) introduces the LUMAWISE Endurance S module, designed specifically for LED light sources and drivers in outdoor luminaires. TE's LUMAWISE Endurance S module consists of a standardized interface between the receptacle and module base or sealing cap, which uses an integrated single gasket that can accommodate and seal both luminaire and module using the same connection interface for either 40mm or 80mm diameter center management system. A central management system offers more control, better programming, and higher efficiencies for LED lighting systems and the LUMAWISE Endurance S modules offers greater flexibility in luminaire design and street architecture.

TE's LUMAWISE Endurance S module has been designed as a standalone system and can be used in a complementary function as an auxiliary sensor module when additional functionality is required in ANSI/NEMA based fixtures. Installation is easy due to its simple push-and-twist lock feature which does not require any tools and can be completed using one hand. The LUMAWISE Endurance S module can be mounted in any direction and offers improved sealing when compared to other systems. Modules can be exchanged and upgraded in only a few seconds without having to electrically isolate the lighting pole.

Feature & Benefits:

  • Meet industry standards with a product that is included in Zhaga Book 18
  • Allow for greater flexibility in luminaire design with a compact sized module
  • Achieve IPx5 or IPx6 with no mounting screws including improved sealing
  • Allow for use of 40mm photocell and an 80mm CMS with the same connection interface due to a scalable solution
  • Enable multiple mounting positions including upwards, downwards and sideways facing with versatile mounting options
  • Minimize assembly time with integrated single gasket that seals to both luminaire and module

Target Markets:

  • Outdoor Lighting

Applications:

  • Street and Area Lighting
  • Outdoor Luminaires
  • Photo Controls
  • Central Management System
  • Other Sensor Modules

Part Number View Inventory
2213795-1 LED SR RECEPT SEALING CAP ENDURANCE S
2213831-1 LED MODULE BASE ASSY,80MM ENDURANCE S
2213837-1 LED MODULE BASE ASSY,40MM ENDURANCE S
2213858-1 LED SR RECEPT ASSY,LUMAWISE ENDURANCE S

See also:
TE Connectivity LUMAWISE Endurance S Module (.pdf) for more product information, specifications, applications and ordering information.