Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



M2M MiMo LTE Antenna

TE Connectivity (TE) introduces the M2M MiMo LTE antenna range that has been designed to provide MiMo Cellular / LTE antenna function for IOT and M2M applications. The compact, robust, low-profile housing of the antenna is weatherproof and contains two antenna elements with effective isolation and correlation covering all current global cellular and LTE bands in freq. range 698-960/1710-3800MHz. The asset-tracking version includes an active GPS/GNSS/Galileo/BeiDou antenna for applications that require position or timing function. TE Connectivity LIF 250 FASTON Receptacle with 2D Crimp

TE's M2M MiMo LTE antenna can be fitted on a non-conductive panel if required which may affect performance depending on mounting position/surface. It also offers easy, quick, secure and weatherproof installation with the single hold mounting bush and acrylic adhesive pad. Supplied with integrated 3m cables and SMA plug connectors, the antenna offers plug and play connectivity with many different terminals.

Feature & Benefits:

  • Manage all radio needs with a MiMo Cellular / LTE antenna function for M2M or IOT, covering all current cellular and LTE bands 698-960 and 1710-3800 MHz
  • Include asset tracking functionality with optional GPS/GNSS/Galileo/Glonass antenna
  • Offer easy, quick, secure and weatherproof installation a single hole mounting bush and acrylic adhesive sealing pad
  • Offer more efficient and error free communication with the base station utilizing the MiMo technology provided in the antenna
  • Offer plug and play connectivity with many terminals with integrated 3m(10') cables and SMA plug connectors

Applications:

  • Rail Rolling Stock
  • Semi Stationary Equipment
  • Vending Machines
  • Pumps
  • Generators
  • Smart Metering

Part Number View Inventory
1-2309605-1 M2M MIMO LTE ANTENNA 2/3/4G 3M CABLES SMAP
1-2309646-1 M2M MIMO LTE ANTENNA 2/3/4G+GPS/GNSS 3M SMAP

See also:

TE Connectivity M2M MiMo LTE Antennas (.pdf) for more product information, specifications, applications and ordering information.