Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



TE Connectivity M8/M12 Connector System


TE Connectivity’s (TE) newly expanded M8/M12 connector system, designed for machine industrial automation and control applications, provides a solution that safely and reliably helps ensure communication in industrial environments. This connector system is also used in applications outside of its traditional industries, where a compact, reliable connection system with IP65/67 environmental protection is required. TE’s M8/M12 connector solution includes an extensive connector range of PCB headers, cable assemblies and I/O boxes, providing users with an interface that supports higher bandwidth, meeting requirements up to 10 Gbps. The broad portfolio now includes M8/M12 right angle and straight board connectors, enabling greater flexibility for specific applications.


Key Benefits:

  • Achieve speeds up to 10 Gbps with a high-speed, rugged, industrial connection
  • Expand design flexibility with the new right angle and straight board connector
  • Provide a comprehensive industrial communications offering with customized solutions and cable assemblies
  • Save time and cost with a complete standard portfolio of connectors, cable assemblies and passive I/O modules
  • Help ensure performance in harsh environments with sealing rated at IP65/67 and an operating temperature from -25° to +85°

Applications:

  • Industrial automation
  • Automobile manufacturing
  • Machine tools
  • Semiconductor manufacturing
  • Factory automation machines
  • Manufacturing
  • Vision systems
  • PLC’s/Ethernet Modules
  • I/O Boxes
  • Sensors
See also:
TE_Connectivity_M8_M12_Connector_System.pdf
for more product information, specifications, applications and ordering information.