Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Miniature IP67 Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) SlimSeal connector miniature is an IP67 rated connector that can withstand the harshest of environments making it suitable for outdoor lighting and other high humidity applications. This connector features a press-to-release spring latch helping to ensure that your connector mating is secure. The miniature IP67 sealed connector comes in three colors enabling easy identification and assembly. TE Connectivity's Miniature IP67 Sealed Wire-to-Wire Connectors

TE's SlimSeal connector features a compact design for space savings and is available in 2 and 3 positions for 18-22 AWG wire sizes. The seals are pre-assembled to reduce assembly time and the positive latching prevents inadvertent un-mating of connectors.

Features:

  • Enable a sealed solution with an IP67 rated connector
  • Achieve easy assembly and identification with three different color options
  • Save space with a compact size design
  • Prevent unintentional un-mating of connectors with a positive latching system
  • Reduce assembly time with pre-assembled seals

Applications:

  • Outdoor Lighting
  • Commercial Refrigeration Lighting
  • Kitchen Appliances
  • HVAC Equipment

Part Number View Inventory
1-2834067-2 SKT CONTACT FOR MINIATURE WATERPROOF CONN
1-2834068-3 PIN CONTACT FOR MINIATURE WATERPROOF CONN
1-2834074-2 PLUG 2P, MINIATURE WATERPROOF CONN, WHITE
1-2834074-3 PLUG 3P, MINIATURE WATERPROOF CONN, WHITE
1-2834075-2 RCPT 2P, MINIATURE WATERPROOF CONN, WHITE
1-2834075-3 RCPT 3P, MINIATURE WATERPROOF CONN, WHITE
2-2834074-2 PLUG 2P, MINIATURE WATERPROOF CONN, BLACK
2-2834074-3 PLUG 3P, MINIATURE WATERPROOF CONN, BLACK
2-2834075-2 RCPT 2P, MINIATURE WATERPROOF CONN, BLACK
2-2834075-3 RCPT 3P, MINIATURE WATERPROOF CONN, BLACK
3-2834074-2 PLUG 2P, MINIATURE WATERPROOF CONN, RED
3-2834074-3 PLUG 3P, MINIATURE WATERPROOF CONN, RED
3-2834075-2 RCPT 2P, MINIATURE WATERPROOF CONN, RED
3-2834075-3 RCPT 3P, MINIATURE WATERPROOF CONN, RED

See also: TE Connectivity's Miniature IP67 Sealed Wire-to-Wire Connectors (.pdf) for more product information, specifications, applications and ordering information.