Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



Motorman Shroud

TE Connectivity introduces the Motorman shroud for hybrid connectivity to servo motors. Decentralized servo motors are widely used in many industries and are typically connected via a centralized system and power-fed by a separate cable. Recently, motors have become increasingly networked via Fast Ethernet, which offers the benefits of real-time control. TE Connectivity Motorman Shroud

TE'S Motorman shroud is a connector that integrates communication, signal and power transmission for motors within a compact regular connector that solves the issue of the dual cabling required for signal and power. The connector offers two fast Ethernet connectors with the full benefits of real-time control, which helps to reduce cabling complexity. The new Motorman shroud provides a secondary locking feature to secure the connector, and helps enable quick connectivity to control cabinets.

Features & Benefits:

  • Help enable simple diagnostic access through easy-to-open side enclosure
  • Save time with easy system configuration
  • Help lower applied costs with TE's MCON interconnection system and stamped multiple-contact-points insert
  • Enable use in harsh environments with robust metal enclosure and IP65 protection
  • Help save money with availability of plastic enclosure for less critical purposes
  • Comply with industry standard of 2 x Cat %3 (ISO/IEC11801) to enable digital communication for decentralization of servo motors on the factory floor
  • Avoid unwanted displacement of connectors with customized mechanical coding features

Applications:

  • I/O Connection to De-Central Servo Motors
  • I/O Connection to AC Servo Motors with PCB
  • I/O Connection to Cabinets and Panels
  • Drivers (Amplifiers)
  • Packaging, Assembly, Woodworking for Food Processing Machines

Part Number View Inventory
1-2120319-1 RECEPT HSNG FOR PLASTIC HOOD
1103426-2 MALE INSERT, CRIMP, 4-POS. 22DF CONTACTS
1103427-2 HC26.Bu.4.C.5,2
1245276-2 HG-Q-Buegel-100
2120320-1 FEMALE INSERT WITH PE-CONTACT
2120321-1 SIGNAL HOUSING 5 POS
2120325-1 TAB CONNECTOR
2120330-1 METAL HOOD / KIT
2120336-1 PROTECTION COVER
2120337-1 SINGLE WIRE SEAL
2120338-3 SCREEN CLAMP
2120339-1 SIDE CLIP
2120340-1 PLASTIC HOOD / KIT
2120432-3 CRIMP SLEEVE
2120451-1 HOOD KIT MOTORMAN HC 180 PLASTIC
2120457-1 HOOD KIT MOTORMAN HC 180 METAL
2295889-1 SHROUD METAL
2295891-1 SCREEN CLMP; MOTORMAN SHROUD
2295892-1 SHROUD PLASTIC
2295893-1 MALE INSERT HOUSING
2295894-1 SIGNAL HOUSING
2295897-1 FLANGE SEALING

See also:

TE Connectivity's Motorman Shroud (.pdf) for more product information, specifications, applications and ordering information.