Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Push Grip Wire Connectors

TE Connectivity introduces their Push Grip Wire Connectors. TE's Push Grip Wire Connectors are insulated splice TE Connectivity Push Grip Wire Connectorsconnectors for electrical installations. These tool-less, poke-in wire splice connectors provide visual termination of 22-12 AWG solid and stranded wires through clear polycarbonate housings.


TE's Push Grip Wire Connectors achieve flexibility in application termination with multiple position sizes. The splice is color-coded for easy identification and the compact size is designed to be used in tight spaces.

Features:

  • Enable visual termination through clear polycarbonate housings
  • Achieve flexibility in application termination with multiple position sizes
  • Help ease installation with tool-less, poke-in wire splice design
  • Terminate multiple wire gauges in a single splice connection
  • Easy identification through color coded connectors
  • Compact in size
  • Features a test slot for voltage testing

Target Markets:

  • Lighting
  • Intelligent Building

Applications:

  • Retrofit Lighting
  • Digital Signage
  • Light Commercial Building Equipment
  • Residential Wiring Systems

Part Number View Inventory
2299514-1 PUSH GRIP WIRE SPLICE,2 POS 22-12AWG, YEL
2299515-1 PUSH GRIP WIRE SPLICE,3 POS 22-12AWG, ORG
2299516-1 PUSH GRIP WIRE SPLICE,4 POS 22-12AWG, GRY
2299517-1 PUSH GRIP WIRE SPLICE,5 POS 22-12AWG, BLU
2299518-1 PUSH GRIP WIRE SPLICE,6 POS 22-12AWG, PUR

See also:
TE Connectivity's Push Grip Wire Connectors (.pdf) for more product information, specifications, applications and ordering information.