Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



SMT Poke-In Slim Wire Connectors

TE Connectivity introduces the SMT Poke-In Slim Wire Connectors that are designed for quick and easy wire-to-board and board-to-board connectivity in a low, slim form factor. The releasable poke-in contact function and versatile TE Connectivity SMT Poke-In Slim Wire Connectorsdesign that accommodates various wire sizes allows for fast installation and rework with no special tools. Bare contact offers size and cost savings over housed poke-in connectors, with the new connectors' small footprints favoring compact PCB designs.

The SMT Poke-In Slim Wire Connectors accept wire gauges 18-22 AWG. The connectors are rated 10 Amps for 18 AWG wire and 6 Amps for 20-22 AWG. The slim male pin contact is designed for board-to-board connections with a 4-Amp rating when used with the releasable slim contact. The maximum voltage rating is 300 VAC and the operating temperature range is -40° to 105°C.

Feature & Benefits:

  • Allow for quick rework with release function
  • Save space with compact design for densely populated PCB layouts
  • Help to reduce size and cost with bare contact compared to versions with housings
  • Help reduce installation time as a wide range of wire sizes is accepted

Target Markets:

  • Lighting
  • HVAC
  • Safety & Security
  • Appliances

Applications:

  • Lighting Systems
  • Security
  • Room and Area Lighting
  • Telecommunications Systems

Part Number View Inventory
2834167-3 RELEASABLE SLIM CONTACT
2834171-3 ULTRAMINIATURE SLIM CONTACT
2834172-3 ULTRAMINIATURE SLIM MALE PIN CONTACT

See also:

TE Connectivity SMT Poke-In Slim Wire Connectors (.pdf) for more product information, specifications, applications and ordering information.