Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Single Wall Flame Retardant Tubing

TE Connectivity introduces their Single Wall Flame Retardant (SWFR) heat shrink tubing. This tubing is a halogen-free, UL VW-1 rated single wall heat shrink tubing that is a cost effective solution for electrical insulation and TE Connectivity Single Wall Flame Retardant Tubingmechanical protection from abrasion. TE's SWFR is a highly flame-retardant, 2:1 shrink ratio, polyolefin tubing with a low shrink temperature for fast application. Advances in material science and manufacturing efficiencies allow the Single Wall Flame Retardant tubing to be offered at an attractive price point. The SWFR is offered in thin wall (X2) and very thin wall (X4) versions.

TE's SWFR is acceptable for use in confined areas where halogenated materials are prohibited due to their emitting toxic or acidic gases when burned. The tubing design allows for design flexibility with a broad range of sizes and wall thicknesses.

Features & Benefits:

  • Satisfy increasing demand for safety with highly flame-retardant UL VW-1 rating
  • Acceptable for use in confined areas where halogenated materials are prohibited due to their emitting toxic or acidic gases when burned
  • Enable electrical insulation and mechanical protection with irradiated polyolefin jacket
  • Permit quick installation with low shrink temperature
  • Allow for design flexibility with broad range of sizes and wall thicknesses

Applications:

  • Control Cabinets
  • Elevators and Escalators
  • Off-Road Vehicles
  • Computer Peripherals
  • Refrigerators
  • Mass Transit Vehicles

Part Number View Inventory
X2-1.0-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1477-000
X2-1.5-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1478-000
X2-10.0-0-FSP SWFR HT SHRNK TUB,THIN WALL EJ1490-000
X2-12.0-0-FSP SWFR HT SHRNK TUB,THIN WALL EJ1492-000
X2-18.0-0-FSP SWFR HT SHRNK TUB,THIN WALL EJ1497-000
X2-2.0-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1479-000
X2-2.5-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1480-000
X2-25.0-0-FSP SWFR HT SHRNK TUB,THIN WALL EJ1500-000
X2-3.0-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1481-000
X2-3.5-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1482-000
X2-30.0-0-FSP SWFR HT SHRNK TUB,THIN WALL EJ1502-000
X2-4.0-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1483-000
X2-5.0-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1484-000
X2-6.0-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1485-000
X2-7.0-0-SP SWFR HT SHRNK TUB,THIN WALL EJ1486-000
X2-8.0-0-FSP SWFR HT SHRNK TUB,THIN WALL EJ1488-000
X2-9.0-0-FSP SWFR HT SHRNK TUB,THIN WALL EJ1489-000

See also:

TE Connectivity's Single Wall Flame Retardant Tubing (.pdf) for more product information, specifications, applications and ordering information.