Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity






TE Connectivity's ZHD for Heat Shrink Identification

Until now, heat shrink cable identification systems were either Low Fire Hazard or Diesel Resistant but never both. ZHD changes all that. The development of ZHD was driven by the Rail industry. A revolutionary material, created in response to a clearly identified need. Its the first and only Low Fire Hazard, Diesel Resistant heat shrink cable identification solution available in the market today which meets the EN 45545-2 standard for fire safety in rail vehicles.

Using our extensive industry knowledge and research, we have developed a unique cable identification product which no other provider has been able to deliver to the industry. One that addresses two key challenges in a single solution.



Key Benefits:

  • Meets industry standards, including EN 45545-2
  • Environmentally friendly to UNIFE standards
  • Single product enables inventory reduction
  • Decreases set-up and change-over frequency
Features:
  • EN45545-2 Hazard Level 2 for fire safety in rail vehicles
  • Zero halogen material
  • Diesel Resistant and flame resistant
  • Low smoke and toxicity
  • Temperature range of -55 to 125°C (-67°F to 257°F)
  • Sleeve diameters from 2.4mm (3/32") to 38.1mm (1 1/2")
  • Shrink ratio of 2:1

Applications:

  • Wire and Cable Identification


ZHD-SCE, One Combined Solution for Two Industy Challenges

Discover how TE views the rail industry current and future needs and trends.



See also:
TE_Connectivity_ZHD_Heat_Shrink_Identification.pdf for more product information, specifications, applications and ordering information.