Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity







TE Connectivity Corcom Announces the New Corcom CU Series!

TE Connectivity Corcom introduce the new CU Series of Power Entry Modules, filling the need for smaller versions of switched inlet filters. This series provides power entry for equipment designed for popular 1U (1 3/4”) height telecom equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1A to 15A applications, in an extremely compact size.

The design is available in snap-in and flanged mounting options. Filtered versions are also available in a new rear mount style which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a wide vareity of panel cut-outs and thicknesses and with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility. Refer to the C, GG, P, and M Series PEMs for applications requiring additional features.

The CU Series products are ideal for rack mounted equipment, telecomm, consumer electronics, power supplies, routers, PCs, TVs, set-top boxes, and applications with limited panel space. All products are UL recognized, CSA certified, and VDE approved.

Corcom CU Series

Key Features:

  • Compact 1U (1 3/4”) Design
  • 1A-15A
  • Filtered and Unfiltered•
  • SPST Switch
  • Shrouded Quick-Connect Terminals
  • Various Mounting Styles
  • Lower Power Dissipation
  • Higher System Efficiency
  • Lower Cooling Demand
  • Underwriters Laboratories Recognized, CSA Certified and VDE Approved

See also:
Corcom CU Series (.pdf) for more product information, specifications, applications and ordering information.

Corcom, TE (logo) and TE Connectivity are trademarks of the TE Connectivity group of companies and its licensors.