Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        






TE Connectivity/Corcom Announces the New
Corcom DB Series!

A new Corcom brand product is now available.

The DB series is a new family of power inlet filters. This series features four levels of filtering and an unfiltered version designed to accept up to 60 amps of current at 150 volts DC in the filtered version and 300 volts AC or DC in the unfiltered version. The DB series products are well suited for telecom equipment, data communications, industrial equipment, and servers/data storage applications. Key features include: strong performance in a compact size, polarized mating scheme, easy termination of power source, and pre-terminated plug and receptacles available in standard wire lengths. The products are UL recognized, CSA certified, and TUV certified.

Corcom DB Series

Key Features:

  • Compact connector for high-current DC applications
  • Reliable performance in a compact assembly
  • 60A DC current rating
  • Polarized mating scheme
  • Easy customer termination of power source
  • Plug and receptacle available preterminated with standard wire lengths

See also:
Corcom DB Series (.pdf) fore more product information, specifications, applications and ordering information.