Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity AMPLIMITE D-Subminiature Interconnects

TE Connectivity, the industry leader in D-Subminiature solutions, provides a complete range of quality, time-tested D-subminiature connectors that have become the standard in the D-Sub industry. Our complete line of D-Subminiature Connectors ranges from Right Angle and Vertical Posted Connectors, Cable Connectors to the AMPLIMITE .050 Series D-Subminiature Connectors.

Our D-Subminiature connector portfolio is designed for multiple applications along with specialized accessories that will provide any customer with an economical d-sub solution for any complex application.

Corcom DB Series

Key Features:

  • Rugged
  • Cable and PCB mounted D-Sub connectors
  • Available in two series, HD-20 and HD-22, each having five sizes related to the size of the shell
  • PCB mounted D Subminiature connectors available in either right-angle or straight configurations
  • Stacked headers reduce overall total header volume by 48% and PC board area by 38%. Stacked headers also offer optional contact shield for additional EMI/RFI protection
  • Compatible with SCSI or VESA standards
  • Front metal, full metal and plastic shell features allow user to choose a connector with the right durability and right price
  • Integral boardlocks, 4-40 threaded inserts or female screwlocks, are available to secure connectors to PCBs
  • UL94V-0 rated thermoplastic housing
  • RoHS Compliant

Applications:

  • PCs
  • Laptops
  • Serial Communications
  • Telecommunications
  • Local area networks (LANs)
  • Projectors
  • Medical Equipment
  • Military
  • Industrial

See also:

AMPLIMITE Catalog (.pdf) fore more product information, specifications, applications and ordering information.

Virtual Sample Kit

AMPLIMITE D-Subminiature eLearning Module