Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

USB Type C Receptacle - Complete Solution for Data, Power and A/V

TE's new Type C Receptacle

TE Connectivity (TE) introduces the new USB Type-C receptacle, providing one solution to deliver data up to 10 Gbps, power up to 100W and audio/video input in a single connection. The USB Type-C connector is the next-generation solution for current and future USB applications. This connector is designed to an industry standard that provides a slim profile small enough for handheld devices yet robust enough for industrial applications. Featuring a reversible mating interface, the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. This connector supports a variety of protocols and, with the use of adaptors, is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB Type-C port. TEs new USB Type-C receptacle is designed with industry-leading EMI protection and enhanced retention features.

Key Benefits:

  • Deliver data, power and audio/video through a single connection at faster speeds
  • Enable easy, reliable mating with reversible design
  • Allow backward compatibility to other USB connectors using converter cables or adaptors
  • Support high speed data transfer with USB2.0 (480 mbps), USB3.1 gen 1 (5 Gbps) & USB3.1 gen 2 (10 Gbps)
  • Increase power capability up to 100W at 20V
  • Provide increased durability with additional board retention features
  • Help eliminate unwanted EMI leakage and provide enhanced performance over similar legacy products with industry-leading EMI protection


Electrical and Mechanical:

  • Voltage rating: 30 V max.
  • Current rating:
    • VBUS pins: 5A Max, GND pins: 6.25A
    • VCONN pins: 1.25A Max
    • Signal pins contact: 0.25A Min
  • Low Level Contact Resistance: 40 mO (Max) initial for VBUS, GND and all other contacts. Maximum change (delta) of +10 mO after environmental stresses.
  • Dielectric Withstanding Voltage:100VAC (rms) for 1 minute at sea level

Applications:

  • Factory automation
  • Industrial machinery
  • Data centers
  • Medical devices
  • A/V digital switches
  • Power packs and chargers
  • Automotive infotainment
  • Business equipment
  • Lighting
  • Tablets
  • PCs and laptops
  • Wearables
  • Smart phones
Part Number View Inventory
2129691-1 USB3.1 TYPE-C REC MID-MOUNT 0.485 HYBRID

See also:
Type C Connector Data Sheet
Type C Connector Presentation