Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Dynamic Series Connectors Overview

Dynamic Series is a broad product family that provides connector solutions ranging from sign al level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control systems applications and is suitable for a wide range of applications requiring high density, signal and power applications.

The connector system designed for use with I/O, signal and power circuits in power and control board applications typically found in Factory Automation equipment, Industrial Process Controls, Factory Automation Computers, Numeric Controllers, Servo Drives, Motion Controls, Variable Frequency Drives and Switching Power Supplies.

These products consist of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. The standardized contacts limit the amount of application tooling required. However, tooling solutions are available for automated termination as well as field terminations.

Dynamic Series - Power Application Connectors

TE Dynamic Series Power Application Connectors

Dynamic Series makes the difference. Our power connectors reflect our strong focus on customer success and provide an efficient and reliable device connection solution for you and your customer. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of your application. Our extensive portfolio of wire to board and wire to wire products foster design flexibility and is completed by Crimp and Spring Clamp types meeting your individual needs.

Dynamic Series 4000 - Dynamic 4000 series offers an optimal size if space is an issue. Due to standard pitch of 6.35mm the current capacity is improved by 32% compared to the Dynamic 5000 series - 24A/600V/16-12AWG (UL)

Dynamic Series 5000 - Dynamic 5000 series is the main power series offering the most options and available in both crimp and spring clamp versions. The standard pitch is 10.16mm and the spring clamp pitch is 13.1mm - 45A/630V/20-8AWG (UL)

Dynamic Series 7000 - Dynamic 7000 series for high power applications is the biggest connector available in crimp versions. The standard pitch is 16mm - 65A/630V/16-8 AWG (UL)

 

Features:

  • Suitable for low signal to high power applications with a broad range of versatile contacts
  • Save time and money with centralized modular wiring system
  • Protect against mismating with keyed and color coded housings
  • Minimize inventory with standard contact offering
  • Help prevent termination errors with wire range identification on hand tools and contacts

Applications:

  • Factory Automation Equipment
  • Robotics
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
  • Servo Drives
  • Motion Controls
  • Variable Frequency Drives
  • Switching Power Supplies
  • Elevator / Escalator Control Systems
  • Wind Energy Turbines
  • Storage Equipment
  • Servers

 

 

See also:
Dynamic Series Quick Reference Guide (.pdf) for more product information, specifications, applications and ordering information.