F Series Switches
TE Connectivity (TE), one of the world's market leaders in connectivity solutions, offers the F Series switches offer high performance industrial toggles, rockers, and paddles with high current and high voltage rating in a small case. The F Series encompasses many circuit configurations ranging from single pole through four poles, in two and three positions with a choice of momentary or maintained circuits. This toggle series is UL, CSA recognized for 6A at 250 VAC, 6A at 125VAC with silver contacts and 0.4 VA max. at 20 V AC/DC with optional gold plated contacts, typically used for low energy switching. Electrical life is rated from 25,000 to 50,000 cycles at full load. Other electrical parameters include contact resistance of 10 milliohms max., insulation resistance of 1,000 megohms and actuation force of 19.6 N max.
All F Series switches are panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating. Design engineers are given the option of three toggle styles: standard toggle, locking lever to avoid unwanted switching and long flat toggle.
Part Number |
View Inventory |
F Series |
 |
Features
Wide choice of toggles, rockers, and paddles
Wide range of switch functions
Terminals are gold-flashed to prevent oxidation and for ease of soldering
Applications
These devices are designed to meet requirements of light to medium-duty applications including:
Industrial
Instrumentation
Medical equipment
See also:
F Series Switches (.pdf) for more product information, specifications, applications and ordering information.
|