Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Flat, Flexible Cable (FFC) Connectors

TE Flat, Flexible Cable (FFC)Connectors Designed to terminate to FFC, FPC and FEC type cable, TE Connectivity's (TE) family of flat flexible cable (FFC) connectors includes a wide variety of high density cable-to-board and cable-to-cable connectors specifically for automated assembly. These products are available in .100" [2.54 mm] and .050" [1.27 mm] centerline contact spacing.

Receptacle housings not only mate with pin housings, but also mate with an array of printed circuit board headers from other TE connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families. TE's unique crimp design makes more reliable and gas-tight connections while our fully-programmable application tooling allows for easy termination.

Features:

  • Achieve more reliable and gas-tight connections with a unique crimp design
  • Easily terminate wire with fully-programmable application tooling
  • Enable design flexibility with pin, receptacle, card edge and solder tab contact options
  • Terminate to FFC, FPC, FEC cable and round wire options
  • Support a variety of designs with housings in standard or slimline, single or dual row styles
  • Enhance reliability and error-proof assembly with many latching and polarizing options
  • Eliminate cable stripping with efficient 4 tine contact design, capable of piercing cable insulation
  • Decrease assembly time with high speed sequential application of multiple-crimp contacts
  • Most products comply with Underwriters Laboratories Inc., File No. E28476 and CSA Report No. LR 7189A-91
  • 0.050 and 0.100 hard English centerlines
  • TRIO-MATE for high retention force LIF applications
  • ZIF options for higher mating cycles.

Applications:

  • PCs - Desktop and Laptop
  • Business Equipment
  • Industrial Controls
  • Membrane switches
  • Inkjet, laser, multi-function and 3D printers
  • Appliances
  • Industrial controls
  • PCs
  • Camera
  • Disk drives
  • Data systems
  • Medical devices

Target Markets:

  • Appliance
  • Automation and Control
  • Lighting
  • Consumer Devices


Part Number View Inventory
1-487117-1 RCPT CONTACT,HIGH PRESS,FFC
1-487545-7 020 HOUSING FFC RCPT 050CL SR
1-86557-9 FFC,PIN CONTACT,ROUND WIRE,22-
1-88997-2 FFC S.TAB 100SN RL
2-487406-3 FFC,RCPT CONTACT,STD PRESSURE
2-487406-6 RCPT CONTACT,STD PRESS,FFC
282618-1 FFC PIN CONTACT TIN-P
485800-5 FFC,CARD EDGE CONTACT
487378-4 005 HOUSING FFC RCPT 100CL SR
487526-4 005 HOUSING FFC RCPT 100CL SR
487545-2 005 HOUSING FFC RCPT 050CL SR
487545-7 010 HOUSING FFC RCPT 050CL SR
487545-9 012 HOUSING FFC RCPT 050CL SR
487923-4 FFC,SLDR TAB CONTACT,.050" CNT
86557-6 FFC PIN ROUND WIRE PLATED


See also:
FFC Connectors Quick Reference Guide (.pdf) for more product information, specifications, applications and ordering information.
FFC Termination Machine Flyer (.pdf)