Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity






Glow Wire, V-0 Universal MATE-N-LOK Connector Housings

TE Glow Wire TE Connectivity's (TE) Glow Wire, UL 94 V-0 Universal MATE-N-LOK connectors are now available in special Glow Wire compatible material and UL 94 V-0 with the ability to terminate up to 12 discrete wires in a wire-to-wire configuration. TE's Glow Wire, UL 94 V-0 Universal MATE-N-LOK connectors allow manufacturers to provide one solution to the global market by meeting UL 94 V-0 flammability requirements in North America and GWEPT 750°C requirements in other regions like Europe, Brazil and China. Any application in which the connector may be exposed to a glowing wire or a brief flame will benefit from this product, expanding its application beyond the appliance industry. Examples include industrial machinery and equipment such as elevators and escalators for use in intelligent buildings.

The housings are offered with 2, 3, 4, 5 and 10 positions in a single row configuration. Additionally, there are two row, 6 position models; three row, 9 position models; and four row, 12 position models. All are natural color, PA 66 material. The caps are designed for panel mounting, but can also be used in free-hanging applications.



Part Number View Inventory
1-1644055-2 UMNL 6 WAY PLUG HOUSING
1-1703061-2 PLUG, 2 CIRCUIT , UNIVERSAL
1-1703062-2 CAP, 2 CIRCUIT , UNIVERSAL
1-1863003-2 UMNL 9WAY PLUG HOUSING
1-1863004-2 10P UMNL PLUG HSG
1-1863005-2 UMNL 12 WAY PLUG HOUSING
1-1863006-2 UMNL 12 WAY CAP HOUSING
2178473-2 3POS UMNL PLUG HSG V0 GW
2178474-2 3POS UMNL CAP HSG V0 GW
2178773-1 UMNL 6 WAY CAP HOUSING
350809-3 05P UMNL PLUG HSG
350810-2 05P UMNL CAP HSG
926298-7 UNIVERSAL MATE-N-LOK 4 WAY
926305-7 4P UNIV M-N-L CAP
926309-7 UMNL 10WAY CAP HOUSING
927231-7 UMNL 9 WAY CAP HOUSING


Features:

  • Provide one solution to the global market by meeting vital flammability requirements
  • Create versatility with a wide range of configurations, such as free hanging and panel mount
  • Offer a sealed connector solution for applications exposed to moisture or debris with optional seals and contacts
  • Provide simple and error-proof assembly through housing polarization with interchangeable contacts
  • Prevent accidental unmating in high vibration applications with positive latches

Applications:

  • White goods
  • HVAC
  • Industrial machinery and equipment
  • Business equipment
  • Switching power supplies
  • Garage door openers
  • Coin changers
  • Audio/video devices

Target Markets:

  • Appliance
  • Automation and Control
  • Lighting
  • Consumer Devices

See also:
Glow Wire, V-0 Universal MATE-N-LOK Connectors Flyer (.pdf) for more product information, specifications, applications and ordering information.
Universal MATE-N-LOK Connector System Product Presentation