Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        



FOR IMMEDIATE RELEASE


TE Connectivity Introduces IP67 Metal Shell ODVA-Compliant Industrial Ethernet Connector

TE Connectivity now offers an even more rugged connector series that meets the Ethernet/IP RJ45 requirements/standards. Adding to TE’s already existing line of ODVA-Compliant connectors, TE announces its IP67 Metal Shell ODVA-Compliant connector system. Designed for use in the harshest environments, the connector features a quick-connect bayonet coupling mechanism per the IEC 61076-3-106 Variant 1. The Zamak zinc-alloy metal shell gives additional mechanical strength, while the IP67 sealing protects the interface from liquids, gases, and other contaminants. The connectors meet Category 5e performance requirements.

TE Connectivity Left and Righ Hand Plugs

Key Features:

  • Compliant to IEC 61076-3-106 – Variant 1
  • Positive lock coupling ring provides reliable connections in harsh environments
  • For use with Cat 5e cable
  • IP67 sealing performance
  • Corrosion Resistant
  • Protective cover available for the plug and receptacle
  • Bulkhead receptacle mounts to either inside or outside the panel cutout
  • Accepts Cable Outer Diameter: 4.5mm - 6.9mm

See also:
IP67 Metal Shell Connector (.pdf) for more product information, specifications, applications and ordering information.