Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity
Industrial Communications

Reliable communications you can count on!

TE Connectivity provides a solution for seamless communication, greater speed and efficiency.

Industrial
Mini I/O Connectors

Industrial
USB Connectors


The Industrial Mini I/O connector system is a small, compact, latching, wire-to-board I/O interface that is now also available as a vertical version, enabling you to safely and reliably connect in all angles. TE's Industrial Mini I/O solution allows you to save up to 75 percent of space compared to conventional RJ45 plugs, giving you the flexibility to use your limited space on the PCB more efficiently.

Features include two points of contact for high vibration environments, retention force up to 98N and a vertical version enabling connections from all angles.


The industrial USB connectors from TE Connectivity are ideal for all industrial USB applications where a high locking force or a sealed design for the use in industrial applications is required. The connectors create an excellent interconnect solution for internal USB cable routing.

The newly designed locking feature helps prevent accidental pull out of the plug, which enables customers to secure a cable internally without having to worry about the plug coming loose during transit and use.


Industrial
RJ45 Connectors

M8/M12 Connectors


TE Connectivity Industrial Ethernet Circular Sealed RJ45 Connectors combine existing RJ45 connector technology with the industry's proven mini circular format connectors. These connectors are a part of a series of products that protect the integrity of your data transmission -- regardless of most operating environments.

Additional features include a fast termination technology, data transmission rates of 100 Mbit/s (4 pos.) up to 1000 Mbit/s (8pos.) and rugged metal locks.


TE Connectivity’s M8/M12 Connector System for machine industrial automation and control applications provides a solution that safely and reliably ensures the communication in industrial environments. TE’s connector solution includes an extensive connector range of PCB headers, cable assemblies and IO boxes, and provides users with a future-proof interface that supports higher bandwidth needs - meeting the requirements of up to 10 Gb/s.

Cable Assemblies

 

 

TE Connectivity's M8/M12 Connector System for machine industrial automation and control applications provides a solution that safely and reliably ensures the communication in industrial environments. TE's connector solution includes an extensive connector range of PCB headers, cable assemblies and IO boxes, and provides users with a future-proof interface that supports higher bandwidth needs - meeting the requirements of up to 10 Gb/s.