Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Innovative Solutions for Industrial Control

TE Connectivity (TE) is your industrial control solution provider for electromechanical and electronic components. Whether you are designing a new system or retrofitting an existing system, this solutions guide will help you select the required components with easy access to additional online information through te.com. TE's reliable, quick to install and industry-proven components will help you save on machine maintenance costs and downtime.


TE offers solutions for all of your industrial control needs both inside and outside the cabinet.


Dynamic Series Connectors

  • Versatile contact system supports maximum design flexibility
  • Suitable for a broad range of applications requiring low level signal through high current power circuits
  • Save time and money with a centralized wiring system that offers a modular capability to expand as needed

Industrial USB Connectors

  • Secure secondary locking feature minimizes downtime during equipment transfer
  • Fast data throughput assured with compliance to USB 2.0 standards
  • Appropriate for harsh industrial applications with ruggedized IP20 and sealed IP67 options

Terminals & Splices

  • Reliable in thermally diverse applications due to high quality crimp / brazed seam
  • UL approved and MIL specified products
  • Broad portfolio provides design flexibility and maintenance ease

Heavy Duty Connectors

  • Lower applied cost with easy assembly
  • Gain flexibility in machine configuration with power, signal and data circuit options
  • May be configured to operate and withstand severe environmental conditions with IP68 performance

M8/M12 Industrial Cordsets & Connectors

  • Equipment interoperability through use of standard industrial interfaces
  • Solutions for Industrial Ethernet with options from 100Mbit through 10Gbit
  • Increase efficiency by improving field termination time with the use of factory made overmolded cable assemblies

Universal MATE-N-LOK Connectors

  • Interchangeable contacts allow for design flexibility and polarization
  • Splash proof option supports high moisture environment
  • Hot side is egg-crated for ultimate safety

Corcom Filters

  • EMI /RFI protection to meet emission standards
  • Single and three phase / high current power filters with multiple termination options offer design flexibility
  • Customized solutions with design, testing and qualification support available

Circular Plastic Connectors (CPC)

  • Lightweight, rugged all-plastic shell ideal for harsh industrial environments
  • Quick connect/disconnect capability allows for easy, error proof mating
  • Removable contacts and replaceable coupling ring allow for easy field repair

Relays

  • High performance products designed for extreme environments
  • Internal timer option allows for delayed action
  • Single source provider due to breadth of relay options

Industrial Ethernet Products

  • Fast data throughput with 100Mbit through 10Gbit options
  • Designed for use in harsh environments with a secure, sealed interconnection ideal for severe shock and vibration
  • Multi-system communication capability complies with major Industrial Ethernet protocols

Eurostyle and Barrier style Terminal Blocks

  • Modular design and interlocking features allow easy assembly and system expansion
  • Robust clamping technology supports repeated connect/ disconnect cycles
  • Broad offering provides design flexibility

Identification & Labeling

  • Suitable for harsh environments using thermal transfer, laser printer or hand written technologies
  • TE's fully compatible product family suits standard and customized requirements

See Also:
Industrial Controls Product Guide (.pdf) for more product information, specifications, applications and ordering
Dynamic Series Connectors (.pdf) - for more product information, specifications, applications and ordering information.
Industrial USB Connectors (.pdf) - for more product information, specifications, applications and ordering information.
Terminals & Splices (.pdf) - for more product information, specifications, applications and ordering information.
Heavy Duty Connectors (.pdf) - for more product information, specifications, applications and ordering information.
Universal MATE-N-LOK Connectors (.pdf) - for more product information, specifications, applications and ordering information.
Corcom Filters (.pdf) - for more product information, specifications, applications and ordering information.
Circular Plastic Connectors (CPC) (.pdf) - for more product information, specifications, applications and ordering information.
Industrial Ethernet Products (.pdf) - for more product information, specifications, applications and ordering information.
Eurostyle and Barrier style Terminal Blocks (.pdf) - for more product information, specifications, applications and ordering information.