Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity Low Voltage DC Grid Interconnects for the EMerge Alliance® DC Standard

TE Connectivity, a participating member of the EMerge Alliance®, launches new low-voltage direct-current (LVDC) grid interconnects for use in the EMerge Alliance-compliant system. The DC grid interconnects include a variety of connectors and cable assemblies designed to transfer power to and from lighting fixtures and other electrical devices used in the system. All interconnects meet the requirements of the EMerge Alliance Standard -- a new power distribution platform for the use of safe, low-voltage DC power in commercial interiors.

The EMerge Alliance system includes an easy plug-and-play standard for integrated management and control of more energy efficient and individually controllable devices such as LED lighting. Additionally, the system eliminates device-level AC to DC electrical power conversions and provides flexibility to arrange and re-arrange lighting, actuators and other devices without the need for re-wiring. The system also facilitates easy integration of on-site alternative energy sources.

The grid design allows for fixtures and other electrical device additions, modifications, and location changes along both sides of the bus bar structure above and below a suspended ceiling -- eliminating the need for hard wire changes. The plenum-rated power feed, load and bus bar-to-bus bar cable assemblies include plenum cables with outer insulation material. When exposed to an open flame, the flame-resistant material will produce less smoke when burning than ordinary cables that reside in the space between the structural and drop-down ceiling in commercial buildings. The polarized cable assembly housings feature releasable latching for quick installation.

The external bus bar connector -- plenum-rated and designed with polarized housing -- connects fixtures or devices that reside in the space above the drop-down ceiling. The internal bus bar connector, equipped with releasable latching and threaded coupling, provides the mounting and electrical connection for lighting fixtures or devices located in the suspended ceiling. This connector does not require plenum rating.

Power feed-and-load Universal MATE-N-LOK connectors, terminals and hardware are available upon special request for custom fixture or device cable assembly applications. Universal MATE-N-LOK headers for custom power supply module assembly are also offered.

TE Connectivity, a participating member of the EMerge Alliance®, launches new low-voltage direct-current (LVDC) grid interconnects for use in the EMerge Alliance-compliant system.

Key Features:

  • Releasable latching
  • Polarized housings
  • Plenum rated

Applications:

  • Power Feed Cable Assembly
  • Load (Device) Cable Assembly
  • Bus Bar to Bus Bar Cable Assembly
  • External Bus Bar (Fixture or Device) Connector
  • Internal Bus Bar (Fixture or Device) Connector

See also:
Low Voltage DC Grid Interconnects (.pdf) for more product information, specifications, applications and ordering information.