Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





M8/M12 Connector Systems

TE Connectivity's M8/M12 Connector System for machine industrial automation and control applications provides a solution that safely and reliably ensures the communication in industrial environments. TE's connector solution includes an extensive connector range of PCB headers, cable assemblies and IO boxes, and provides users with a future-proof interface that supports higher bandwidth needs - meeting the requirements of up to 10 Gb/s.

The newly expanded, easy-to-install M8/M12 connector system offers design engineers a reliable and complete solution to decrease downtime in industrial environments and supports higher bandwidth needs, meeting the requirements of up to 10 Gb/s. The new system includes an extensive range of board and field installable connectors, cable assemblies and IO boxes. Key applications include: industrial automation, automobile manufacturing, machine tools , semiconductor manufacturing, factory automation machines, vision systems, and manufacturing of solenoid and sensor valves. The system is also sufficiently robust for use in harsh commercial applications such as outdoor data communications, outdoor telecoms, and advanced traffic monitoring.

Designed to meet IEC-61076-2-101, the new M8/M12 Connector System is also well suited for applications outside the traditional industrial environment, offering benefits wherever a compact reliable connection system with IP67 and IP68 environment protection is required.

Introducing the new product range, Eric Leijtens, global product management leader, TE Connectivity said, "At TE, we understand that different applications and industries have various requirements. However, the one thing they have in common is that the communication needs to work consistently and flawlessly. The new M8/M12 system fully complements our industrial communications portfolio and enables us to offers customers a solution that is time-saving and error-free, both now and in the future."

TE's broad solution provides customers with shielded, unshielded and customized cable assembly options in both Cat5e and Cat6A types, offering different lengths and temperature resistance. While the passive distribution boxes offer reduced cabling and ease of installation and maintenance, the range of straight, angled, LED, multiposition and high-speed connectors provide a solution for many industrial applications.

Product Features

  • Full industry standard solution including quick turn
  • Prototype cable assemblies
  • Easily installable connector system
  • X-coded connectors support higher bandwidth needs of up to 10 Gb/s
  • Quick and secure connection
  • Environment protection IP67 and IP68
  • Backwards compatible
  • Reliable communication with reduced downtime in industrial and harsh environments

Applications

  • Industrial Automation
  • Automobile Manufacturing
  • Machine Tools
  • Factory Automation Machines
  • Semiconductor Manufacturing
  • Manufacturing of Solenoid and Sensor valves
Part Number View Inventory
1-2273000-1 M8 x 1.0 straight plug Pigtail
1-2273000-3 M8 x 1.0 straight plug Pigtail
1-2273001-1 M8 x 1.0 straight socket Pigtail
1-2273001-3 M8 x 1.0 straight socket Pigtail
1-2273002-1 M8 x 1.0 straight plug Pigtail
1-2273002-3 M8 x 1.0 straight plug Pigtail
1-2273003-1 M8 x 1.0 straight socket Pigtail
1-2273003-3 M8 x 1.0 straight socket Pigtail
1-2273004-1 M8 x 1.0 straight plug Pigtail Shld
1-2273004-3 M8 x 1.0 straight plug Pigtail Shld
1-2273005-1 M8 x 1.0 straight socket Pigtail Shld
1-2273005-3 M8 x 1.0 straight socket Pigtail Shld
1-2273006-1 M8 x 1.0 straight plug Pigtail Shld
1-2273006-3 M8 x 1.0 straight plug Pigtail Shld
1-2273007-1 M8 x 1.0 straight socket Pigtail Shld
1-2273007-3 M8 x 1.0 straight socket Pigtail Shld
1-2273008-1 M8 x 1.0 Angled plug Pigtail
1-2273008-3 M8 x 1.0 Angled plug Pigtail
1-2273009-1 M8 x 1.0 Angled socket Pigtail
1-2273009-3 M8 x 1.0 Angled socket Pigtail
1-2273010-1 M8 x 1.0 Angled plug Pigtail
1-2273010-3 M8 x 1.0 Angled plug Pigtail
1-2273011-1 M8 x 1.0 Angled socket Pigtail
1-2273011-3 M8 x 1.0 Angled socket Pigtail
1-2273012-1 M8 x 1.0 Angled socket Pigtail LED
1-2273012-3 M8 x 1.0 Angled socket Pigtail LED
1-2273022-1 M12 x 1.0 straight plug pigt A
1-2273022-3 M12 x 1.0 straight plug pigt A
1-2273023-1 M12 x 1.0 straight socket pigt A
1-2273023-3 M12 x 1.0 straight socket pigt A
1-2273028-1 M12 x 1.0 straight plug pigt A
1-2273028-3 M12 x 1.0 straight plug pigt A
1-2273029-1 M12 x 1.0 straight socket pigt A
1-2273029-3 M12 x 1.0 straight socket pigt A
1-2273034-1 M12 x 1.0 straight socket pigt D
1-2273034-3 M12 x 1.0 straight socket pigt D
1-2273035-1 M12 x 1.0 straight socket pigt A
1-2273035-3 M12 x 1.0 straight socket pigt A
1-2273042-1 M12 x 1.0 straight plug pigt shld A
1-2273042-3 M12 x 1.0 straight plug pigt shld A
1-2273043-1 M12 x 1.0 straight socket pigt shld A
1-2273043-3 M12 x 1.0 straight socket pigt shld A
1-2273044-1 M12 x 1.0 straight plug pigt shld A
1-2273044-3 M12 x 1.0 straight plug pigt shld A
1-2273045-1 M12 x 1.0 straight socket pigt shld A
1-2273045-3 M12 x 1.0 straight socket pigt shld A
1-2273046-1 M12 x 1.0 straight plug pigt shld A
1-2273046-3 M12 x 1.0 straight plug pigt shld A
1-2273047-1 M12 x 1.0 straight socket pigt shld A
1-2273047-3 M12 x 1.0 straight socket pigt shld A
1-2273076-1 M12 x 1.0 angled plug pigt A
1-2273076-3 M12 x 1.0 angled plug pigt A
1-2273077-1 M12 x 1.0 angled socket pigt A
1-2273077-3 M12 x 1.0 angled socket pigt A
1-2273082-1 M12 x 1.0 angled plug pigt A
1-2273082-3 M12 x 1.0 angled plug pigt A
1-2273083-1 M12 x 1.0 angled socket pigt A
1-2273083-3 M12 x 1.0 angled socket pigt A
1-2273088-1 M12 x 1.0 angled plug pigt A
1-2273088-3 M12 x 1.0 angled plug pigt A
1-2273089-1 M12 x 1.0 angled socket pigt A
1-2273089-3 M12 x 1.0 angled socket pigt A
1-2273096-1 M12 x 1.0 angled plug pigt shld A
1-2273096-3 M12 x 1.0 angled plug pigt shld A
1-2273097-1 M12 x 1.0 angled socket pigt shld A
1-2273097-3 M12 x 1.0 angled socket pigt shld A
1-2273098-1 M12 x 1.0 angled plug pigt shld A
1-2273098-3 M12 x 1.0 angled plug pigt shld A
1-2273099-1 M12 x 1.0 angled socket pigt shld A
1-2273099-3 M12 x 1.0 angled socket pigt shld A
1-2273100-1 M12 x 1.0 angled plug pigt shld A
1-2273100-3 M12 x 1.0 angled plug pigt shld A
1-2273101-1 M12 x 1.0 angled socket pigt shld A
1-2273101-3 M12 x 1.0 angled socket pigt shld A
1-2273102-1 M12 x 1.0 angled plug pigt shld A
1-2273102-3 M12 x 1.0 angled plug pigt shld A
1-2273104-1 M12 x 1.0 angled socket pigt SH 2 LED A
1-2273104-3 M12 x 1.0 angled socket pigt SH 2 LED A
1-2273105-1 M12 x 1.0 angled socket pigt SH 3 LED A
1-2273105-3 M12 x 1.0 angled socket pigt SH 3 LED A
1-2273107-4 M12 Y conn Male to 2xM12 Female A
1-2273108-4 M8 strght plug to M12 strgt socket AA
1-2273109-4 M8 strgt plug to M12 strgt socket AA
1-2273110-4 M8 strgt socket to M12 strgt plug AA
1-2273111-4 M8 strgt socket to M12 strgt plug AA
1-2273112-4 M12 strgt plug to M12 strgt socket AA
1-2273113-4 M12 strgt plug to M12 strgt socket AA
1-2273114-4 M12 strgt plug to M12 strgt socket AA
1-2273116-4 M12 strgt plug to M12 angled socket AA
1-2273117-4 M12 strgt plug to M12 angled socket AA
1-2273118-4 M12 strgt plug to M12 angled socket AA
1-2273120-4 M12 angled plug to M12 strgt socket AA
1-2273121-4 M12 angled plug to M12 strgt socket AA
1-2273122-4 M12 angled plug to M12 strgt socket AA
1-2273124-4 M8 angled scket to M8 strght plug 2 LED
1-2273125-4 M12 angld sckt to M12 strght plg 2 LED
1-2273126-4 M12 angld sckt to M12 strght plg 3 LED
1-2273127-4 M12 angld sckt to M12 strght plg 3 LED
2-2273124-4 M8 angled scket to M8 strght plug 2 LED
2-2273125-4 M12 angld sckt to M12 strght plg 2 LED
2-2273126-4 M12 angld sckt to M12 strght plg 3 LED
2-2273127-4 M12 angld sckt to M12 strght plg 3 LED
2273000-1 M8 x 1.0 straight plug Pigtail
2273000-3 M8 x 1.0 straight plug Pigtail
2273001-1 M8 x 1.0 straight socket Pigtail
2273001-3 M8 x 1.0 straight socket Pigtail
2273002-1 M8 x 1.0 straight plug Pigtail
2273002-3 M8 x 1.0 straight plug Pigtail
2273003-1 M8 x 1.0 straight socket Pigtail
2273003-3 M8 x 1.0 straight socket Pigtail
2273004-1 M8 x 1.0 straight plug Pigtail Shld
2273004-3 M8 x 1.0 straight plug Pigtail Shld
2273005-1 M8 x 1.0 straight socket Pigtail Shld
2273005-3 M8 x 1.0 straight socket Pigtail Shld
2273006-1 M8 x 1.0 straight plug Pigtail Shld
2273006-3 M8 x 1.0 straight plug Pigtail Shld
2273007-1 M8 x 1.0 straight socket Pigtail Shld
2273007-3 M8 x 1.0 straight socket Pigtail Shld
2273008-1 M8 x 1.0 Angled plug Pigtail
2273008-3 M8 x 1.0 Angled plug Pigtail
2273009-1 M8 x 1.0 Angled socket Pigtail
2273009-3 M8 x 1.0 Angled socket Pigtail
2273010-1 M8 x 1.0 Angled plug Pigtail
2273010-3 M8 x 1.0 Angled plug Pigtail
2273011-1 M8 x 1.0 Angled socket Pigtail
2273011-3 M8 x 1.0 Angled socket Pigtail
2273012-1 M8 x 1.0 Angled socket Pigtail LED
2273012-3 M8 x 1.0 Angled socket Pigtail LED
2273022-1 M12 x 1.0 straight plug pigt A
2273022-3 M12 x 1.0 straight plug pigt A
2273023-1 M12 x 1.0 straight socket pigt A
2273023-3 M12 x 1.0 straight socket pigt A
2273028-1 M12 x 1.0 straight plug pigt A
2273028-3 M12 x 1.0 straight plug pigt A
2273029-1 M12 x 1.0 straight socket pigt A
2273029-3 M12 x 1.0 straight socket pigt A
2273034-1 M12 x 1.0 straight socket pigt D
2273034-3 M12 x 1.0 straight socket pigt D
2273035-1 M12 x 1.0 straight socket pigt A
2273035-3 M12 x 1.0 straight socket pigt A
2273040-1 M12 x 1.0 straight plug pigt A
2273040-3 M12 x 1.0 straight plug pigt A
2273041-1 M12 x 1.0 straight socket pigt A
2273041-3 M12 x 1.0 straight socket pigt A
2273042-1 M12 x 1.0 straight plug pigt shld A
2273042-3 M12 x 1.0 straight plug pigt shld A
2273043-1 M12 x 1.0 straight socket pigt shld A
2273043-3 M12 x 1.0 straight socket pigt shld A
2273044-1 M12 x 1.0 straight plug pigt shld A
2273044-3 M12 x 1.0 straight plug pigt shld A
2273045-1 M12 x 1.0 straight socket pigt shld A
2273045-3 M12 x 1.0 straight socket pigt shld A
2273046-1 M12 x 1.0 straight plug pigt shld A
2273046-3 M12 x 1.0 straight plug pigt shld A
2273047-1 M12 x 1.0 straight socket pigt shld A
2273047-3 M12 x 1.0 straight socket pigt shld A
2273048-1 M12 x 1.0 straight plug pigt shld A
2273048-3 M12 x 1.0 straight plug pigt shld A
2273049-1 M12 x 1.0 straight socket pigt shld A
2273049-3 M12 x 1.0 straight socket pigt shld A
2273076-1 M12 x 1.0 angled plug pigt A
2273076-3 M12 x 1.0 angled plug pigt A
2273077-1 M12 x 1.0 angled socket pigt A
2273077-3 M12 x 1.0 angled socket pigt A
2273082-1 M12 x 1.0 angled plug pigt A
2273082-3 M12 x 1.0 angled plug pigt A
2273083-1 M12 x 1.0 angled socket pigt A
2273083-3 M12 x 1.0 angled socket pigt A
2273088-1 M12 x 1.0 angled plug pigt A
2273088-3 M12 x 1.0 angled plug pigt A
2273089-1 M12 x 1.0 angled socket pigt A
2273089-3 M12 x 1.0 angled socket pigt A
2273094-1 M12 x 1.0 angled plug pigt A
2273094-3 M12 x 1.0 angled plug pigt A
2273095-1 M12 x 1.0 angled socket pigt A
2273095-3 M12 x 1.0 angled socket pigt A
2273096-1 M12 x 1.0 angled plug pigt shld A
2273096-3 M12 x 1.0 angled plug pigt shld A
2273097-1 M12 x 1.0 angled socket pigt shld A
2273097-3 M12 x 1.0 angled socket pigt shld A
2273098-1 M12 x 1.0 angled plug pigt shld A
2273098-3 M12 x 1.0 angled plug pigt shld A
2273099-1 M12 x 1.0 angled socket pigt shld A
2273099-3 M12 x 1.0 angled socket pigt shld A
2273100-1 M12 x 1.0 angled plug pigt shld A
2273100-3 M12 x 1.0 angled plug pigt shld A
2273101-1 M12 x 1.0 angled socket pigt shld A
2273101-3 M12 x 1.0 angled socket pigt shld A
2273102-1 M12 x 1.0 angled plug pigt shld A
2273102-3 M12 x 1.0 angled plug pigt shld A
2273103-1 M12 x 1.0 angled socket pigt shld A
2273103-3 M12 x 1.0 angled socket pigt shld A
2273104-1 M12 x 1.0 angled socket pigt SH 2 LED A
2273104-3 M12 x 1.0 angled socket pigt SH 2 LED A
2273105-1 M12 x 1.0 angled socket pigt SH 3 LED A
2273105-3 M12 x 1.0 angled socket pigt SH 3 LED A
2273107-4 M12 Y conn Male to 2xM12 Female A
2273108-4 M8 strght plug to M12 strgt socket AA
2273109-4 M8 strgt plug to M12 strgt socket AA
2273110-4 M8 strgt socket to M12 strgt plug AA
2273111-4 M8 strgt socket to M12 strgt plug AA
2273112-4 M12 strgt plug to M12 strgt socket AA
2273113-4 M12 strgt plug to M12 strgt socket AA
2273114-4 M12 strgt plug to M12 strgt socket AA
2273115-4 M12 strgt plug to M12 strgt socket AA
2273116-4 M12 strgt plug to M12 angled socket AA
2273117-4 M12 strgt plug to M12 angled socket AA
2273118-4 M12 strgt plug to M12 angled socket AA
2273120-4 M12 angled plug to M12 strgt socket AA
2273121-4 M12 angled plug to M12 strgt socket AA
2273122-4 M12 angled plug to M12 strgt socket AA
2273124-4 M8 angled scket to M8 strght plug 2 LED
2273125-4 M12 angld sckt to M12 strght plg 2 LED
2273126-4 M12 angld sckt to M12 strght plg 3 LED
2273127-4 M12 angld sckt to M12 strght plg 3 LED
3-2273124-4 M8 angled scket to M8 strght plug 2 LED
3-2273125-4 M12 angld sckt to M12 strght plg 2 LED
3-2273126-4 M12 angld sckt to M12 strght plg 3 LED
3-2273127-4 M12 angld sckt to M12 strght plg 3 LED