Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity






TE Connectivity Micro-MaTch cable assemblies

Mico-MaTch

TE Micromatch ValueLine CAS

TE Connectivity's (TE) Micro-MaTch cable assemblies provide reliable connections in high vibration environments. TE offers a complete product family with standard and customized cable assemblies that support improved assembly efficiencies with an easy-connect system. Micro-MaTch cable assemblies can extend the life of your device and offer a unique solution for high vibration applications by preventing fretting corrosion through a spring-design contact. The cable assemblies are available from 4 to 20 positions and 7.5 to 20 cm (0.246 to 0.656 ft) standard lengths.

TE Connectivity's (TE) Micro-MaTch Value-line cable assemblies are a new addition to the well-established Micro-MaTch family. The new series of standard cable assemblies has been designed for general purpose applications where very broad temperature ranges, high durability cycles and vibration resistance are less critical. The cable assemblies are available from 4 to 20 positions and in the following standard lengths : 7.5cm, 15cm and 20cm (2.95", 5.91", 7.87").

Key Benefits:

  • Save assembly time with an easy-connect system
  • Help ensure quick delivery with off-the-shelf, available products ranging from 4 to 20 positions and 7.5 to 20 cm (0.246 to 0.656 ft) standard lengths
  • Help ensure a reliable connection with highly resistant cable assemblies that prevent fretting corrosion
  • Achieve a longer operating life and prevent mis-matching with keyed interface
  • Avoid unnecessary movement in high vibration applications with a high force contact system
  • Enable versatility with a wide range of receptacles in various configurations (SMT, Right Angle, TMT)

Applications:

  • Production & material handling equipment
  • Control units
  • Robots & motors
  • Central heating units
  • Car radios
  • Navigation systems
  • Dashboard systems
  • Base stations
  • Set top boxes
  • Audio equipment

Materials

  • Housing: Polyester
  • Contacts: Ph. bronze and tin plated
  • Cable: PVC with copper tin plated conductors

Mechanical

  • Fixed: from -30° C to 105° C
  • Fixed (according to DIN 72551): from -40° C to 105° C
  • Moving: from -20° C to 105° C

Standards & Specifications

  • Product specification: 108-19052
  • Application specification: 114-19016
  • Cable specifications : UL2651, CSA, VDE0811


Part Number View Inventory
188275 Female-on-Board Connector Surface Mount Device (SMD)
215079 Female-on-Board Connector Top Entry
215083 Male-on-Wire Connector
215460 Female-on-Board Connector Side Entry
215464 Male-on-Board Connector
215570 Paddle Board Connector
2205103-1 CA 75MM 04 POS. MOW-MOW M-M VALUE LINE
2205103-2 CA 150MM 04 POS. MOW-MOW M-M VALUE LINE
2205103-3 CA 200MM 04 POS. MOW-MOW M-M VALUE LINE
2205104-1 CA 75MM 06 POS. MOW-MOW M-M VALUE LINE
2205104-2 CA 150MM 06 POS. MOW-MOW M-M VALUE LINE
2205104-3 CA 200MM 06 POS. MOW-MOW M-M VALUE LINE
2205105-1 CA 75MM 08 POS. MOW-MOW M-M VALUE LINE
2205105-2 CA 150MM 08 POS. MOW-MOW M-M VALUE LINE
2205105-3 CA 200MM 08 POS. MOW-MOW M-M VALUE LINE
2205106-1 CA 75MM 10 POS. MOW-MOW M-M VALUE LINE
2205106-2 CA 150MM 10 POS. MOW-MOW M-M VALUE LINE
2205106-3 CA 200MM 10 POS. MOW-MOW M-M VALUE LINE
2205107-1 CA 75MM 12 POS. MOW-MOW M-M VALUE LINE
2205107-2 CA 150MM 12 POS. MOW-MOW M-M VALUE LINE
2205107-3 CA 200MM 12 POS. MOW-MOW M-M VALUE LINE
2205108-1 CA 75MM 14 POS. MOW-MOW M-M VALUE LINE
2205108-2 CA 150MM 14 POS. MOW-MOW M-M VALUE LINE
2205108-3 CA 200MM 14 POS. MOW-MOW M-M VALUE LINE
2205109-1 CA 75MM 16 POS. MOW-MOW M-M VALUE LINE
2205109-2 CA 150MM 16 POS. MOW-MOW M-M VALUE LINE
2205109-3 CA 200MM 16 POS. MOW-MOW M-M VALUE LINE
2205110-1 CA 75MM 18 POS. MOW-MOW M-M VALUE LINE
2205110-2 CA 150MM 18 POS. MOW-MOW M-M VALUE LINE
2205110-3 CA 200MM 18 POS. MOW-MOW M-M VALUE LINE
2205111-1 CA 75MM 20 POS. MOW-MOW M-M VALUE LINE
2205111-2 CA 150MM 20 POS. MOW-MOW M-M VALUE LINE
2205111-3 CA 200MM 20 POS. MOW-MOW M-M VALUE LINE
2205112-1 CA 75MM 04 POS. MOW-PB M-M VALUE LINE
2205112-2 CA 150MM 04 POS. MOW-PB M-M VALUE LINE
2205112-3 CA 200MM 04 POS. MOW-PB M-M VALUE LINE
2205113-1 CA 75MM 06 POS. MOW-PB M-M VALUE LINE
2205113-2 CA 150MM 06 POS. MOW-PB M-M VALUE LINE
2205113-3 CA 200MM 06 POS. MOW-PB M-M VALUE LINE
2205114-1 CA 75MM 08 POS. MOW-PB M-M VALUE LINE
2205114-2 CA 150MM 08 POS. MOW-PB M-M VALUE LINE
2205114-3 CA 200MM 08 POS. MOW-PB M-M VALUE LINE
2205115-1 CA 75MM 10 POS. MOW-PB M-M VALUE LINE
2205115-2 CA 150MM 10 POS. MOW-PB M-M VALUE LINE
2205115-3 CA 200MM 10 POS. MOW-PB M-M VALUE LINE
2205116-1 CA 75MM 12 POS. MOW-PB M-M VALUE LINE
2205116-2 CA 150MM 12 POS. MOW-PB M-M VALUE LINE
2205116-3 CA 200MM 12 POS. MOW-PB M-M VALUE LINE
2205117-1 CA 75MM 14 POS. MOW-PB M-M VALUE LINE
2205117-2 CA 150MM 14 POS. MOW-PB M-M VALUE LINE
2205117-3 CA 200MM 14 POS. MOW-PB M-M VALUE LINE
2205118-1 CA 75MM 16 POS. MOW-PB M-M VALUE LINE
2205118-2 CA 150MM 16 POS. MOW-PB M-M VALUE LINE
2205118-3 CA 200MM 16 POS. MOW-PB M-M VALUE LINE
2205119-1 CA 75MM 18 POS. MOW-PB M-M VALUE LINE
2205119-2 CA 150MM 18 POS. MOW-PB M-M VALUE LINE
2205119-3 CA 200MM 18 POS. MOW-PB M-M VALUE LINE
2205120-1 CA 75MM 20 POS. MOW-PB M-M VALUE LINE
2205120-2 CA 150MM 20 POS. MOW-PB M-M VALUE LINE
2205120-3 CA 200MM 20 POS. MOW-PB M-M VALUE LINE
338068 Female-on-Board Connector Top Entry with Latches
338069 Female-on-Board Connector Top Entry SMD with Latches
338070 Female-on-Board Connector Side Entry with Latches
33809 & 338096 or 338097 (COSI) - Crimp on Snap in (COS) Connector
338728 Male SMD Connector


See also:
Micro-MaTch Quick Reference Guide (.pdf) for more product information, specifications, applications and ordering information.