TE Connectivity Micro-MaTch Connectors Overview

TE Micro-MaTch ConnectorsMiniaturization and the trend toward higher density of electronic functions on a substrate led to the introduction of smaller interconnection systems.

The AMP Micro-MaTch connector family, with its contact spacing of 1.27mm, fully complies with the electronic packaging requirements of today and the future. The system offers a range of board and wire connectors, enabling a variety of wire-to-board and board-to-board interconnections. The AMP Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. Due to an additional positioning spring in the female part, relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed. By preventing movements on the contact spot, a gas tight connection can be guaranteed under all circumstances. The contact spring is located in the board connector and not in the cable connector, which is usually the case. The counterpart, incorporated in the cable connector, is a simple pin, either with an insulation displacement section, suitable for the mass termination of cable or with a kinked solder leg to be soldered onto a pc board.

The separation of these two basic functions of the contact system (contact force generation and wire termination), enables the independent optimization of both functions and also leads to relatively simple contact shapes. Because of their shapes, contacts can be post-plated, leaving no bare edges in the contact and wire slot area.

The contact spring system features an additional spring member (the positioning spring), which compensates positional tolerances. In this way the contact spring can be fully optimized for its basic function, so that the relatively high contact force, required for tin plated contact systems, can be guaranteed under all circumstances.

Part Number View Inventory
215079 - Female-on-Board Connector Top Entry
215460 - Female-on-Board Connector Side Entry
188275 - Female-on-Board Connector Surface Mount Device (SMD)
215464 - Male-on-Board Connector
338068 - Female-on-Board Connector Top Entry with Latches
338070 - Female-on-Board Connector Side Entry with Latches
338069 - Female-on-Board Connector Top Entry SMD with Latches
215083 - Male-on-Wire Connector
338095 & 338096 or 338097 (COSI) - Crimp on Snap in (COS) Connector
215570 - Paddle Board Connector
338728 - Male SMD Connector

Key Features:

  • One of the smallest systems available at 1.27 mm
  • UL-recognized: File No. E28476, Vol. 23, Section 4
  • High performance/cost ratio
  • Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable
  • Tin plated contact design
  • Guaranteed minimum contact force of 2.0 N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts: no bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated equipment
  • Board connectors supplied on-tape

Applications:

  • Production Equipment
  • Robots & Motors
  • Forklifts
  • Monitoring
  • Control Cabinets
  • Material Handling
  • Pumps
  • Drivers
  • Car Radios
  • Navigation Systems
  • Dashboard Systems
  • Base Stations
  • Phones
  • Set Top Boxes
  • Audio equipment

See also:
Quick Reference Guide .050 Centerline Micro-MaTch Connector Series (.pdf) for more product information, specifications, applications and ordering information.

© 2013 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  site map |  about us |  contact us  | 
FacebookTwitterLinkedInEstore