Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

New Industrial Mini I/O Connector Maintains Performance in High Vibration Environments

The Industrial Mini I/O connector system is a small, compact, latching, wire-to-board I/O interface that is now also available as a vertical version, enabling you to safely and reliably connect in all angles. TEs Industrial Mini I/O solution allows you to save up to 75 percent of space compared to conventional RJ45 plugs, giving you the flexibility to use your limited space on the PCB more efficiently.

Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. Accidental unplugging of a network connection due to shock, vibration or pulling on cords causes expensive downtime in an industrial environment. The Mini I/Os unique locking system is specified to 100N of pull force. With its innovative piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.

Available in 2 polarized versions to prevent mismating, the Industrial Mini I/O connector is easy to connect. It is most commonly used as an RJ45 replacement, and the newly available vertical version allows for even more connection opportunities.

Features

  • Small, compact size (space savings) solution that allows for increased design flexibility
  • Time saving wire termination
  • Enables wire-to-wire connections
  • Keying interface to prevent mis-mating
  • Intermateable with receptacles of various configurations (SMT, Right Angle, Straight, TMT)
  • Reliable connections in industrial and vibration-prone environments

Applications

  • Industrial communications
  • Motion and drives
  • PLCs
  • Robotics

Part Number View Inventory
1981080-1 INDUSTRIAL MINI I/O HDR ASSY, Right Angle, SMT, Type I
1981386-1 INDUSTRIAL MINI I/O HDR ASSY, Right Angle, SMT, Type II
2013595-1 Plug Kit Mini I/O Plug Kit Type I, Black Latch
2040008-1 Plug Kit Mini I/O Plug Kit Type II, Black Latch
1971885-1 INDUSTRIAL MINI I/O HDR ASSY, Vertical, SMT, Type I
1971885-2 INDUSTRIAL MINI I/O HDR ASSY, Vertical, SMT, Type II
1971886-1 INDUSTRIAL MINI I/O HDR ASSY, Vertical, THR, Type I
1971886-2 INDUSTRIAL MINI I/O HDR ASSY, Vertical, THR, Type II
2040537-1 INDUSTRIAL MINI I/O H-HDR ASSY, Right angle ,THR, Type I
1-2040537-1 INDUSTRIAL MINI I/O H-HDR ASSY, Right angle, THR, Type II
1971153-1 INDUSTRIAL MINI I/O BYPASS CONN TYPE I

Industrial Mini I/O Field Installable Connector
Industrial Mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TEs Industrial Mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the Industrial Mini I/O Field Installable connector version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible. Read more.

See also:
Industrial Mini I/O Connector System (.pdf) for more product information, specifications, applications and ordering information.
Industrial Mini I/O connector, Field Installable version
Mini I/O Product Presentation