Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Modular Releasable Poke-In Connector

Poke-In Connectors TE Connectivity (TE) introduces the modular releasable poke-in connector, a 4.0mm pitch modular connector for wire to board connectivity. The poke-in feature allows for easy and fast installation and its modular design enables a flexible solution. The low profile, high density and compact design enables broad usage in applications such as telecommunication systems, lighting systems, security and wire management architecture.



Part Number View Inventory
1-2834006-2 RELEASE POKE-IN CONNECTOR_2POLES
2834006-1 RELEASE POKE-IN CONNECTOR_1POLES
2834006-2 RELEASE POKE-IN CONNECTOR_2POLES
2834006-3 RELEASE POKE-IN CONNECTOR_3POLES


Key Benefits:

  • Modular Technology enables flexibility in design
  • Easy and fast installation with Poke-in feature
  • 4.0mm pitch, modular position type.
  • Compact size design for space saving
  • Compliance with UL1977 / File: E28476
  • Compliance with IEC 60598-1:2014 & IEC60998-1:2002

Applications:

  • LED Lighting
  • Telecommunication
  • Security
  • Other wire-to-board applications

Standards and Specifications:

  • Application Specification 114-137055
  • Product Specification 108-137055
  • UL Approval: UL1977
  • IEC60838 comply with clause 15 of IEC 60598

See also:
Modular Poke-In Datasheet (.pdf) for more product information, specifications, applications and ordering information.