Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

NECTOR M

TE Connectivity's (TE) NECTOR M SEALED portfolio offers a complete range of 3, 5, 6 and 7 pole pluggable electrical installation components with free hanging (crimp contact & field installable contacts), panel/ chassis mount and power splitter solution. The sealed portfolio is IP67 rated, which makes it an ideal solution for outdoor (e.g. street lighting) and high humidity applications (e.g. greenhouses, parking garages & shipbuilding).

In addition, TE's Nector M Power system is a flexible, fully pluggable, modular wiring connector and cabling system for permanent power and data circuit electrical installations. The NECTOR M provides a reconfigurable "plug and play" alternative to traditional hard-wired electrical connections. This TE solution offers various lighting luminaire design options. The 3 pole power systems are ideal for use in ceiling, wall, pendant and furniture lighting fixtures that require a ground connection in residential or commercial retail spaces. The multi-phase, 5 pole power systems provide the power and signal connections required in horticultural and lighting control applications. The multi-phase, 7 pole systems provide additional power and signal connections for use in emergency lighting systems and for color control lighting capability.

Applications

  • Lighting
  • Electrical

Key Benefits

  • Enable design consistency with the same size knock out diameter for all position sizes
  • Improve efficiency with one connector that addresses power, data and control requirements
  • Reduce installation time, on-site labor cost and waste with a multifunctional modular system
  • Expand the flexibility and use of the connector in white or black colors for distinction within the same application
  • Simplify routing during installation with a circular form factor that requires less real estate

Electrical and Mechanical

  • Operating Voltage:
    • 400 VAC IEC rating
    • 600 VAC UL rating
  • Standard:
    • Operating temperature: -40°C to 85°C
    • UV Resistant: Black connectors only
    • Seal Rating: IP20
    • Wire Termination: Closed barrel pin and socket crimped terminals
  • Sealed:
    • Operating temperature: -40°C to 85°C
    • UV Resistant
    • Seal Rating: IP67
    • Wire Termination: Closed barrel pin and socket crimped terminals; closed barrel pin and socket screw terminals (Field Installable version)

Applications

  • Architectural Lighting:
    • Outdoor Lighting
    • Commercial, Industrial
    • Residential
    • Retail display
    • Emergency
    • Entertainment
    • Off-grid
  • Power Distribution:
    • High humidity applications (greenhouses / parking garages)
    • Residential
    • Commercial office /Retail buildings
    • Hotels
    • Schools
    • Hospitals
    • High bay
    • Factory built construction

Nector M Power Systems

Part Number View Inventory
1-2213265-2 NECTOR M SKT, CRIMP, 16-18 AWG
1-2213266-2 NECTOR M PIN, CRIMP, 16-18 AWG
1-293475-2 M-LINE SOCKET CTC BRASS TIN PLTD
1-293476-2 M-LINE PIN CTC BRASS TIN PLTD
1879995-1 Nector M-line 5 pos T-splitter connector
1879995-3 Nector M-line 5 pos T-splitter connector
2213265-5 NECTOR M SKT, CRIMP, 14 AWG
2213266-5 NECTOR M PIN, CRIMP, 14 AWG
293468-1 Skt hsg free hanging M-line
293469-1 Pin hsg free hanging M-line
293470-1 Locking for ctcs M-line
293475-2 M-LINE SOCKET CTC BRASS TIN PLTD
293476-2 M-LINE PIN CTC BRASS TIN PLTD
293481-1 Screw nut M-line 3 poles
293590-1 Pin 90deg PCB connector M-line 3 poles
293593-1 Pin 0deg PCB connector M-line 3 poles
293596-1 Socket cap Nector M-line
293598-1 Pin hsg panel mount M-line
293602-1 Socket 90deg PCB conn M-line 3 poles
293605-1 Socket 0deg PCB conn M-line 3 poles
293606-1 Skt hsg panel mount M-line
293607-1 Plastic nut for cable retention M-line
293607-2 Plastic nut for cable retention M-line
293611-1 M-line 3 poles T-splitter connector
293615-1 Skt hsg free hanging M-line 5 pole
293615-3 Skt hsg free hanging M-line 5 pole
293616-1 Pin hsg free hanging M-line 5 pole
293616-3 Pin hsg free hanging M-line 5 pole
293656-3 Skt hsg free hanging M-line 6 pole
293657-3 Pin hsg free hanging M-line 6 pole
293658-1 Locking for contacts M-Line 5,6,7 pole
293660-1 Plastic nut M-line 5,6,7 poles
293660-3 Plastic nut M-line 5,6,7 poles
293660-6 Plastic nut M-line 5,6,7 poles
293671-3 Skt conn PCB M-line 6 poles
293672-3 Pin conn PCB M-line 6 poles
293673-3 Skt hsg panel mount M-line 6 poles
293674-3 Pin hsg panel mount M-line 6 poles
293682-1 Locking cap M-line 5,6,7 poles
293687-1 Skt hsg panel mount M-line 5 poles
293687-3 Skt hsg panel mount M-line 5 poles
293688-1 Pin hsg panel mount M-line 5 poles
293688-3 Pin hsg panel mount M-line 5 poles
293695-1 Pin conn PCB M-line 5 poles
293695-3 Pin conn PCB M-line 5 poles
293696-1 Skt conn PCB M-line 5 poles
293696-3 Skt conn PCB M-line 5 poles
293708-1 Screw nut M-line 5,6,7 poles
293721-1 Skt hsg free hanging M-line 7 pole
293722-1 Pin hsg free hanging M-line 7 pole
293773-1 Skt hsg panel mount M-line 7 poles
293774-1 Pin hsg panel mount M-line 7 poles

Nector M Sealed

Part Number View Inventory
1-2213231-1 ASSY, FIELD INSTALL SOCKET, NECTOR M, 5P
1-2213234-1 FI PIN ASSY, FH, 5P
1-2213265-2 SOCKET, CRIMP, 16-18 AWG
1-2213266-2 PIN, CRIMP, 16-18 AWG
1-2213395-1 FI PIN ASSEMBLY, FREE HANG
1-2213396-1 CONTACTS POSITIONER
1-2213427-1 1FI SOCKET ASSEMBLY, FREE HANG
1-2213656-2 M-LINE SOCKET CTC
1-2213657-2 M-LINE PIN CTC
1879999-1 Nector M-line 5 pos T-S seal connector
2213223-1 PANEL MOUNT SEAL
2213225-1 SKT HOUSING ASSY, PANEL, 5P, A CODE
2213226-3 POSITIONER HOUSING
2213228-1 HOUSING, PIN, FREE HANG, NECTOR M, 5P
2213229-1 CABLE RING NUT
2213229-2 RING NUT, NECTOR M, 5/6/7 POSN, SEALED
2213230-1 SUB-ASSY, FREE HANG SOCKET, NECTOR M, 5P
2213231-1 ASSY, FIELD INSTALL SOCKET, NECTOR M, 5P
2213234-1 FI PIN ASSY, FH, 5P
2213239-1 SKT HOUSING ASSY, FH, 6P, A CODE
2213240-1 SKT HOUSING ASSY, FH, 7P, A CODE
2213241-1 HOUSING, PIN, FREE HANG, NECTOR M, 6P
2213242-1 PIN HOUSING, FH, 7P, A CODE
2213262-1 SKT HOUSING ASSY, PANEL, 6P, A CODE
2213263-1 SKT HOUSING ASSY, PANEL, 7P, A CODE
2213265-5 SOCKET, CRIMP, 14 AWG
2213266-5 PIN, CRIMP, 14 AWG
2213351-1 SEAL/CABLE CLAMP ASSEMBLY, 14MM
2213351-2 SEAL/CABLE CLAMP ASSEMBLY,17MM
2213392-1 PIN HOUSING, PANEL, 7P, A CODE
2213393-1 PIN HOUSING, PANEL, 6P, A CODE
2213394-1 PIN HOUSING, PANEL, 5P, A CODE
2213395-1 FI PIN ASSEMBLY, FREE HANG
2213410-1 SEAL/CABLE CLAMP ASSEMBLY, 11MM
2213410-2 SEAL/CABLE CLAMP ASSEMBLY,14MM
2213413-1 CABLE RING NUT, 11MM
2213413-2 CABLE RING NUT, 14MM
2213414-1 3P FH PIN HOUSING, CODE A
2213427-1 FI SOCKET ASSEMBLY, FREE HANG
2213428-1 3P FH SOCKET HOUSING ASSY, CODE A
2213430-1 PANEL MOUNT HEX NUT
2213434-1 3P SPLITTER ASSY, CODE A
2213464-1 3P PIN HSG, PNL MNT, CODE A
2213466-1 3P SCREW NUT, PNL MNT
2213468-1 3P SKT HSG ASSY, PNL MNT, CODE A
2213587-1 SOCKET CAP NECTOR M-LINE SEALED
2213588-1 SOCKET CAP 5 POS NECTOR M-LINE SEALED
2213656-2 M-LINE SOCKET CTC
2213657-2 M-LINE PIN CTC
293470-1 Locking for ctcs M-line
293658-1 Locking for contacts M-Line 5,6,7 pole
299139-1 PANEL GASKET, 3 POS NECTOR M

Nector M Sealed Cable Assemblies

Part Number View Inventory
2829460-1 NECTOR M SEALED, 3P PIN - 3P SCKT, HAR
2829461-1 NECTOR M, SEALED 3P PIN - 3P SKT, UL
2829462-1 C/A NECTOR M, 3P PIN, SGL ENDED, HAR
2829463-1 C/A, NECTOR M, 3P PIN, SGL ENDED, STD UL
2829464-1 C/A NECTOR M, 3P SKT, SGL ENDED, STD UL
2829465-1 NECTOR M, SEALED 3P SCKT, SGL ENDED, HAR
2829470-1 NECTOR M, SEALED, 3P PIN PANEL MT, HAR
2829471-1 NECTOR M, SEALED, 3P PIN, UL, SGL ENDED
2829472-1 NECTOR M, 3P, SOCKET, HAR, SGL ENDED
2829473-1 NECTOR M, SEALED, 3P PANEL MT, SKT, UL
2829488-1 CABLE ASSY, NECTOR M, 5P PIN TO SOC.
2829489-1 CABLE ASSY, NECTOR M, 5P PIN TO SOC, UL
2829490-1 CABLE ASSY, NECTOR M, 5P PIN, HARMONIZED
2829491-1 CABLE ASSY, NECTOR M, 5P PIN, UL
2829492-1 CABLE ASSY, NECTOR M, 5P SOK, HARMONIZED
2829493-1 CABLE ASSY, NECTOR M, 5P SOK, UL
2829494-1 CABLE ASSY, NECTOR M, 5P PANEL, PIN
2829495-1 CABLE ASSY, NECTOR M, 5P PANEL, PIN, UL
2829496-1 CABLE ASSY, NECTOR M, 5P PANEL, SOK
2829497-1 CABLE ASSY, NECTOR M, 5P PANEL, SOK, UL

See Also:
NECTOR M Power System Brochure (.pdf) for more product information, specifications, applications and ordering information.
NECTOR Power Systems Video (English)