Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





New PCB Connectors That Meet RAST Standard Support
Most Industrial & Safety Standards

TE Connectivity (TE) has extended its PCB (printed circuit board) connector product family SL-156 IDC connector system that meets RAST standard to further support most industrial and appliances safety standards. With the expanded portfolio covering several sizes, colors, footprint layouts and plating, TE's new PCB connectors are particularly ideal for wire-to-board connections and control-units of major appliances and other applications.

The 5mm-pitch PCB connectors that meet RAST 5 standard come with two to eight positions and three footprint layouts. The 2.5mm-pitch PCB connectors that meet RAST 2.5 standard are available in 3 to15 positions, 1 footprint layout and external and internal locking types. Both models also offer choices of tin or silver plating, several different colors and various configurations of keying for customization needs to save cost.

Part Number View Inventory
1217094-1 RCPT 250 POS-LOCK 18-14 0126BR
1217094-2 RCPT 250 POS-LOCK 18-14 TPBR
1217378-1 RCPT 250 POS-LOCK 22-18 0126BR
1217378-2 RCPT 250POS-LOC 22-18 0126TPBR
521204-1 POSI-LOK HSG.250-2 POS RAST5
521204-6 RAST 5, HSG, 2P, POSILOCK MKIII
521205-1 POSI-LOK HSG.250-3 POS RAST5
521207-1 POSI-LOK HSG.250-5 POS RAST5
521210-1 POSI-LOK HSG.250-8 POS RAST5
926917-1 MT-EDGE CRIMPKONT

Features:

  • Designed to the RAST Standard
  • Tin / Silver plating
  • Available in multiple colors
  • UL/VDE/CQC approval
  • Meets UL 94 V0 & GWT 750°C w/o flame

Applications:

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator