Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        



FOR IMMEDIATE RELEASE


TE Connectivity Relay Products Group Introduces PC Board and DIN Mount Solid State Relays

The Relay Products Group of TE Connectivity is pleased to introduce five new series of solid state relays for AC loads to our authorized distributors. Included are three new series for PC board mounting and two new series for DIN rail mounting.

The board mount relays are rated from 2 amps through 25 amps, while the DIN mount relays offer 10 amp through 65 amp ratings.

These new solid state relays are well suited for applications requiring extremely quiet operation or a very high cycle rate. Lighting, industrial machinery and medical equipment are among the markets which often require these attributes.

TE Connectivity Left and Righ Hand Plugs


See also:
SIP PC Board & Rail/Panel-Mount Solid State Relays (.pdf) for more product information, specifications, applications and ordering information.

SSRA Series - 2A Miniature, SIP Solid State Relay with Paired SCR Output (.pdf) for more product information, specifications, applications and ordering information.

SSRC Series - 5A SIP Solid State Relay with Paired SCR Output (.pdf) for more product information, specifications, applications and ordering information.

SSRF Series - 25A SIP Solid State Relay with Paired SCR Output, Integral Heatsink (.pdf) for more product information, specifications, applications and ordering information.

SSRK Series - 10-30A DIN Mount Solid State Relay with Paired SCR Output, Integral Heatsink (.pdf) for more product information, specifications, applications and ordering information.

SSRM Series - 46-65A DIN Mount Solid State Relay with Paired SCR Output, Integral Heatsink (.pdf) for more product information, specifications, applications and ordering information.

# # #