Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Positive Lock Mark II Connector System

TE Positive Lock Mark II Connector System TE Connectivity's (TE) competitively priced Positive Lock connection system is ideal for any application exposed to high vibration and mechanical shock. Positive Lock receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. TE's Positive Lock Mark II products lock onto mating tabs and are removable only by deflecting an integrally designed repressor prior to withdrawal. Housings insulate and serve as removal tools.

Combining low insertion force with high retention force, the Mark II family provides a cost-effective, reliable solution. Priced to be competitive, the Mark II family offers superior value in many applications.

The Mark II receptacle's detent lever is created by punching out material from the transition area of the terminal. The rolls on these receptacles feature flared edges, and because the tab does not slide on the bare edge, insertion force is reduced.



Part Number View Inventory
170324-1 187 straight .020 tab
170325-1 187 straight .020 tab
170327-1 250 straight .032 tab
170328-1 250 straight .032 tab
172763-1 250 flag .032 tab
173722-1 187 straight Positive Lock receptacle
173724-1 187 straight Positive Lock receptacle
175019-1 187 flag .020 tab
175019-1 187 flag Positive Lock receptacle
175020-1 250 straight Positive Lock receptacle
175022-1 250 straight Positive Lock receptacle
175024-1 250 straight .032 tab
175024-1 250 straight Positive Lock receptacle
175057-1 250 flag Positive Lock receptacle
175193-1 187 flag .032 tab
63196-2 187 straight .032 tab
63498-1 187 straight .032 tab


Features:

  • Tab insertion confirmation - audible "snap" that can also be felt to assure tab insertion
  • Low insertion / withdrawal force - assembly is safe and easy and tab-damage risk is reduced
  • Fast connect / disconnect - smooth insertion-tab mating and return back to original position
  • Enhanced contact surface design - excellent electrical performance along with low insertion force

Applications:

  • Refrigerators
  • Dishwashers
  • Washers and dryers
  • Ranges
  • Cars
  • Off-road vehicles
  • Trucks
  • Buses
  • Control cabinets
  • Robotic arms
  • Rail cars

Target Markets:

  • Appliance
  • Automotive
  • Industrial Equipment

See also:
Positive Lock Mark II Flyer (.pdf) for more product information, specifications, applications and ordering information.