Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Power Series Switches

TE Connectivity (TE), one of the world's market leaders in connectivity solutions, offers the Power Series of switches. These switches employ a Quick-make/Quick-break wiping action contact mechanism. This high-speed movement reduces the "teasing" of the contact surfaces thereby reducing pitting due to arcing. Large, well separated terminals with arc barriers reduce the possibility of electrical creepage and ensure separation of loose wire strands from adjacent leads.

With electrical ratings up to 20A @ 250V AC/DC, these switches are designed for heavy duty applications.


Part Number View Inventory
Power Series

 

Features and benefits

  • Multiple styles; toggles, pushbuttons and rocker
  • Self-cleaning (wiping contact action)
  • Robust design
  • Multiple bat options
  • Maintained contact action only
  • Thermoset case

Product applications

  • Industrial machines
  • Commercial appliance
  • Small motor application
  • Industrial power tools
  • Medical equipment
  • Military/aerospace

See also:
Power Series Switches (.pdf) for more product information, specifications, applications and ordering information.